-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Miniature Isolation Amplifier Powered Directly From a +15 V DC Supply
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9606
|
Newark | Isolation Amplifier, 2Khz, Sip, No. Of Amplifiers:1Amplifiers, Isolation Voltage:1.5Kvrms, Supply Voltage Range:13.5V To 16.5V, Ic Case/Package:Sip, No. Of Pins:10Pins, Gain Bandwidth Product:2Khz, Gain Non-Linearity Max:0.025% Rohs Compliant: No |Analog Devices AD202KY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP ISOLATION 2KHZ SIP | 157561 |
|
RFQ | |
DISTI #
AD202KY
|
Direct Components, Inc. | 1 |
|
RFQ | ||
DISTI #
4021634
|
element14 Asia-Pacific | ISOLATION AMPLIFIER, 2KHZ, SIP RoHS: Not Compliant Min Qty: 1 Container: Each | 161 |
|
$122.4833 / $133.5360 | Buy Now |
DISTI #
4021634
|
Farnell | ISOLATION AMPLIFIER, 2KHZ, SIP RoHS: Not Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 161 |
|
$121.7658 / $130.5870 | Buy Now |
|
LCSC | SIP-10 Isolation Amplifiers ROHS | 3 |
|
$164.0004 / $169.7268 | Buy Now |
|
Vyrian | OEM/CM Only | 18 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP ISOLATION 2KHZ SIP | 1000 |
|
$169.5660 / $189.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD202KY
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD202KY
Analog Devices Inc
Low Cost, Miniature Isolation Amplifier Powered Directly From a +15 V DC Supply
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | ZIP | |
Package Description | SIP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | Y-10(202) | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 2 MHz | |
Common Mode Voltage-Max | 1414.2271 V | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-XZMA-T10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | ZIP38,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15.9 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 1 | |
Width | 6.3 mm |
This table gives cross-reference parts and alternative options found for AD202KY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD202KY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
289L | IC ISOLATION AMPLIFIER, 5 kHz BAND WIDTH, DMA10, 1.500 X 2 INCH, 0.750 INCH HEIGHT, PACKAGE-10, Isolation Amplifier | Analog Devices Inc | AD202KY vs 289L |
IA1001 | Isolation Amplifier, 2 Func | TAIYO YUDEN | AD202KY vs IA1001 |
AD202JY | Low Cost, Miniature Isolation Amplifier Powered Directly From a +15 V DC Supply | Analog Devices Inc | AD202KY vs AD202JY |
284J | IC ISOLATION AMPLIFIER, 1 kHz BAND WIDTH, PDMA10, 1.500 X 1.500 INCH, 0.600 INCH HEIGHT, PLASTIC PACKAGE-10, Isolation Amplifier | Analog Devices Inc | AD202KY vs 284J |
AD204KY | Low Cost, Miniature Isolation Amplifier powered by external clock | Analog Devices Inc | AD202KY vs AD204KY |
AD204KN | Low Cost, Miniature Isolation Amplifier powered by external clock | Analog Devices Inc | AD202KY vs AD204KN |