Part Details for AD346SD/883B by Analog Devices Inc
Overview of AD346SD/883B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD346SD/883B
AD346SD/883B CAD Models
AD346SD/883B Part Data Attributes
|
AD346SD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD346SD/883B
Analog Devices Inc
IC SAMPLE AND HOLD AMPLIFIER, 1.6 us ACQUISITION TIME, CDIP14, BOTTOM BRAZED, CERAMIC, DIP-14, Sample and Hold Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | BOTTOM BRAZED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Acquisition Time-Max | 2.5 µs | |
Acquisition Time-Nom | 1.6 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Droop Rate-Max | 0.65 V/s | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 20.066 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.461 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD346SD/883B
This table gives cross-reference parts and alternative options found for AD346SD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD346SD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS346B | Sample and Hold Circuit, 1 Func, Sample, 1.6us Acquisition Time, DIP-14 | API Technologies Corp EIS (RETIRED) | AD346SD/883B vs HS346B |
HS346C | Sample and Hold Circuit, 1 Func, Sample, 1.6us Acquisition Time, DIP-14 | API Technologies Corp EIS (RETIRED) | AD346SD/883B vs HS346C |
AD346JD | SAMPLE AND HOLD AMPLIFIER, 1.6 us ACQUISITION TIME, CDIP14, BOTTOM BRAZED, CERAMIC, DIP-14 | Rochester Electronics LLC | AD346SD/883B vs AD346JD |
5962-8994001HXX | IC SAMPLE AND HOLD AMPLIFIER, CDIP14, BOTTOM BRAZED, CERAMIC, DIP-14, Sample and Hold Circuit | Analog Devices Inc | AD346SD/883B vs 5962-8994001HXX |
MN346 | Sample and Hold Circuit, 1 Func, Track, 1.6us Acquisition Time, CDIP14, HERMETIC SEALED, DIP-14 | Catalyst Semiconductor | AD346SD/883B vs MN346 |
5962-8994001HXA | IC SAMPLE AND HOLD AMPLIFIER, CDIP14, BOTTOM BRAZED, CERAMIC, DIP-14, Sample and Hold Circuit | Analog Devices Inc | AD346SD/883B vs 5962-8994001HXA |
MN346H | Sample and Hold Circuit, 1 Func, Track, 1.6us Acquisition Time, CDIP14, HERMETIC SEALED, DIP-14 | Catalyst Semiconductor | AD346SD/883B vs MN346H |
5962-8994002HXA | Sample and Hold Circuit, 1 Func, Sample, Hybrid, PDIP14, HERMETIC SEALED, DIP-14 | API Technologies Corp EIS (RETIRED) | AD346SD/883B vs 5962-8994002HXA |
5962-8994002HXX | Sample and Hold Circuit, 1 Func, Sample, PDIP14, HERMETIC SEALED, DIP-14 | Spectrum Control | AD346SD/883B vs 5962-8994002HXX |
5962-8994002HXX | Sample and Hold Circuit, 1 Func, Sample, PDIP14, HERMETIC SEALED, DIP-14 | API Technologies Corp EIS (RETIRED) | AD346SD/883B vs 5962-8994002HXX |