Part Details for AD3812VB-B5BDS(P) by ADDA USA Corporation
Overview of AD3812VB-B5BDS(P) by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD3812VB-B5BDS(P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AD3812VB-B5BDSP
|
Mouser Electronics | DC Fans DC Axial Fan, 38x38x28mm, 12VDC, 20CFM, 0.45A, 54dBA, 15000RPM, Ball Bearing RoHS: Compliant | 0 |
|
$8.3900 / $10.9300 | Order Now |