-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 2 MSPS, Precision, Differential SAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6211
|
Newark | Adc, 16Bit, 2Msps, Msop-10, Resolution (Bits):16Bit, Sampling Rate:2Msps, Input Channel Type:Differential, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V Rohs Compliant: Yes |Analog Devices AD4001BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$17.5300 / $23.3500 | Buy Now |
DISTI #
505-AD4001BRMZ-ND
|
DigiKey | IC ADC 16BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0566 / $22.4600 | Buy Now |
DISTI #
584-AD4001BRMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 2 MSPS, Diff, PulSAR ADC RoHS: Compliant | 1196 |
|
$17.2100 / $22.9100 | Buy Now |
DISTI #
V99:2348_16956529
|
Arrow Electronics | 1-Channel Single ADC SAR 2Msps 16-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2250 | Americas - 30 |
|
$15.4600 | Buy Now |
|
Analog Devices Inc | 16-Bit, 2 MSPS, Diff, PulSAR® Min Qty: 1 Package Multiple: 50 | 950 |
|
$10.3600 / $22.4600 | Buy Now |
DISTI #
AD4001BRMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$15.0700 / $16.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD4001BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD4001BRMZ
Analog Devices Inc
16-Bit, 2 MSPS, Precision, Differential SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.4 V | |
Conversion Time-Max | 0.32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0006% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |