-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Bit, 2 MSPS Precision Pseudo Differential SAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6212
|
Newark | Adc, 18Bit, 2Msps, Msop-10, Resolution (Bits):18Bit, Sampling Rate:2Msps, Input Channel Type:Pseudo Differential, Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.71V Rohs Compliant: Yes |Analog Devices AD4002BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$23.1600 / $25.8800 | Buy Now |
DISTI #
505-AD4002BRMZ-ND
|
DigiKey | IC ADC 18BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
848 In Stock |
|
$22.5680 / $30.0400 | Buy Now |
DISTI #
584-4002BRMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 18-Bit, 2 MSPS/1 MSPS/500 kSPS, Precision, Pseudo Differential, SAR ADCs RoHS: Compliant | 122 |
|
$22.2700 / $24.8800 | Buy Now |
DISTI #
V99:2348_19923471
|
Arrow Electronics | 1-Channel Single ADC SAR 2Msps 18-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 | Americas - 1 |
|
$14.9600 / $19.8203 | Buy Now |
|
Analog Devices Inc | 18-Bit, 2 MSPS PulSAR® ADC Min Qty: 1 Package Multiple: 50 | 2170 |
|
$15.4100 / $30.0400 | Buy Now |
DISTI #
AD4002BRMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$20.1600 / $21.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD4002BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD4002BRMZ
Analog Devices Inc
18-Bit, 2 MSPS Precision Pseudo Differential SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 320 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 12.2% | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD4002BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD4002BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD4002BRMZ-RL7 | 18-Bit, 2 MSPS Precision Pseudo Differential SAR ADC | Analog Devices Inc | AD4002BRMZ vs AD4002BRMZ-RL7 |
AD4010BCPZ-RL7 | 18-Bit, 500 kSPS Precision Pseudo Differential SAR ADC | Analog Devices Inc | AD4002BRMZ vs AD4010BCPZ-RL7 |