Part Details for AD4512HB-G70(T)-LF by ADDA USA Corporation
Overview of AD4512HB-G70(T)-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for AD4512HB-G70(T)-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AD4512HB-G70T-LF
|
Mouser Electronics | DC Fans DC Axial Fan, 45x45x10mm, 12VDC, 9.1CFM, 1.08W, 27.4dBA, 5500RPM, Ball RoHS: Compliant | 0 |
|
$9.5700 / $12.2500 | Order Now |
Part Details for AD4512HB-G70(T)-LF
AD4512HB-G70(T)-LF CAD Models
AD4512HB-G70(T)-LF Part Data Attributes:
|
AD4512HB-G70(T)-LF
ADDA USA Corporation
Buy Now
Datasheet
|
Compare Parts:
AD4512HB-G70(T)-LF
ADDA USA Corporation
DC Fan, 0.09A, 12V, 1.08W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADDA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: CUL; TUV; UL | |
Airflow | 8.67 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 45 mm | |
Length | 45 mm | |
Noise | 27.4 dB | |
Pressure | 2.57 mmH2O | |
Rated Current | 0.09 A | |
Rated Power | 1.08 W | |
Rated Voltage | 12 V | |
Speed | 5500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 17 g | |
Width | 10.5 mm |