Part Details for AD4512LX-K90 (X) by ADDA USA Corporation
Overview of AD4512LX-K90 (X) by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD4512LX-K90 (X)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AD4512LX-K90
|
Mouser Electronics | DC Fans DC Axial Fan, 45x45x6mm, 12VDC, 5.8CFM, 0.04A, 23dBA, 4500RPM, Hypro Bearing RoHS: Compliant | 5 |
|
$12.6600 / $17.2700 | Buy Now |