Part Details for AD5162BRMZ50 by Analog Devices Inc
Overview of AD5162BRMZ50 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5162BRMZ50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6265
|
Newark | Digital Potentiometer, Dual, 256 Step, End To End Resistance:50Kohm, No. Of Pots:Dual, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5162BRMZ50 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 949 |
|
$2.2200 / $3.5400 | Buy Now |
DISTI #
AD5162BRMZ50-ND
|
DigiKey | IC DGTL POT 50KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
341 In Stock |
|
$1.8099 / $3.7500 | Buy Now |
DISTI #
584-AD5162BRMZ50
|
Mouser Electronics | Digital Potentiometer ICs Dual 8-Bit SPI DigiPOT RoHS: Compliant | 4009 |
|
$1.8800 / $3.7400 | Buy Now |
|
Analog Devices Inc | Dual 8-Bit SPI DigiPOT Min Qty: 1 Package Multiple: 50 | 219 |
|
$1.8099 / $3.7500 | Buy Now |
|
Rochester Electronics | AD5162 - Dual, 256-Position, SPI Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 55 |
|
$1.7400 / $2.0400 | Buy Now |
|
Ameya Holding Limited | AD5162BRMZ50 2通道 50kΩ 256位置 线性 数字电位计 , 支持多种控制接口, 10针 MSOP封装 | 219 |
|
RFQ | |
|
Chip1Cloud | Dual, 256-Position, SPI Digital Potentiometer | 28000 |
|
RFQ | |
DISTI #
4028558
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, DUAL, 256 STEP RoHS: Compliant Min Qty: 1 Container: Each | 949 |
|
$1.8844 / $3.9229 | Buy Now |
DISTI #
4028558
|
Farnell | DIGITAL POTENTIOMETER, DUAL, 256 STEP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 949 |
|
$1.8358 / $3.7091 | Buy Now |
|
Perfect Parts Corporation | 1189 |
|
RFQ |
Part Details for AD5162BRMZ50
AD5162BRMZ50 CAD Models
AD5162BRMZ50 Part Data Attributes
|
AD5162BRMZ50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5162BRMZ50
Analog Devices Inc
256-Position Dual Channel SPI Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 4.90 MM, ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM 5 V NOMINAL SUPPLY | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
Alternate Parts for AD5162BRMZ50
This table gives cross-reference parts and alternative options found for AD5162BRMZ50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5162BRMZ50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5162BRM50 | DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10 | Analog Devices Inc | AD5162BRMZ50 vs AD5162BRM50 |
AD5162BRM50-RL7 | DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10 | Analog Devices Inc | AD5162BRMZ50 vs AD5162BRM50-RL7 |
AD5162BRMZ50-RL7 | 256-Position Dual Channel SPI Digital Potentiometer | Analog Devices Inc | AD5162BRMZ50 vs AD5162BRMZ50-RL7 |
AD5162BRM50-R2 | IC DUAL 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO10, 3 X 4.90 MM, MO-187BA, MSOP-10, Digital Potentiometer | Analog Devices Inc | AD5162BRMZ50 vs AD5162BRM50-R2 |