Part Details for AD5204BRZ10 by Analog Devices Inc
Overview of AD5204BRZ10 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5204BRZ10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6276
|
Newark | Digital Potentiometer, Quad, 256 Step, End To End Resistance:10Kohm, No. Of Pots:Quad, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5204BRZ10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$4.8200 / $6.9000 | Buy Now |
DISTI #
AD5204BRZ10-ND
|
DigiKey | IC DGTL POT 10KOHM 256TAP 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4135 In Stock |
|
$3.3314 / $6.6400 | Buy Now |
DISTI #
584-AD5204BRZ10
|
Mouser Electronics | Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER RoHS: Compliant | 224 |
|
$3.5000 / $6.6300 | Buy Now |
DISTI #
E54:1762_00105404
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2251 | Europe - 32 |
|
$3.0260 / $4.4280 | Buy Now |
|
Analog Devices Inc | 4-CHANNEL DIGITAL POTENTIOMETE Min Qty: 1 Package Multiple: 31 | 827 |
|
$2.3600 / $6.6400 | Buy Now |
DISTI #
66223668
|
Verical | Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin SOIC W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2251 | Americas - 32 |
|
$3.0260 / $4.4280 | Buy Now |
|
Rochester Electronics | AD5204 - 4-Channel Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$3.0700 / $3.6200 | Buy Now |
DISTI #
AD5204BRZ10
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 0 |
|
$3.3800 / $3.7200 | Buy Now |
DISTI #
C1S103100170603
|
Chip1Stop | Digital Potentiometer 256POS 10kOhm Quad 24-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube | 110 |
|
$2.2800 / $3.2900 | Buy Now |
Part Details for AD5204BRZ10
AD5204BRZ10 CAD Models
AD5204BRZ10 Part Data Attributes
|
AD5204BRZ10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5204BRZ10
Analog Devices Inc
4-Channel Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE FROM +/-2.3V TO +/-2.7V SUPPLY | |
Bandwidth-Nom | 0.721 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 2.7 V | |
Resistor Terminal Voltage-Min | -2.3 V | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 700 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 7.5 mm |
Alternate Parts for AD5204BRZ10
This table gives cross-reference parts and alternative options found for AD5204BRZ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5204BRZ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5204BR10-REEL | QUAD 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, MS-013AD, SOIC-24 | Analog Devices Inc | AD5204BRZ10 vs AD5204BR10-REEL |
AD5204BR10 | 4-Channel Digital Potentiometer | Analog Devices Inc | AD5204BRZ10 vs AD5204BR10 |