-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-Position Manual Up/Down Control Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9619
|
Newark | Digital Potentiometer, Single, 32 Step, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:Pushbutton, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Steps:32Rohs Compliant: Yes |Analog Devices AD5228BUJZ10-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7854 |
|
$0.8530 / $1.5500 | Buy Now |
DISTI #
505-AD5228BUJZ10-RL7CT-ND
|
DigiKey | IC DGT POT 10KOHM 32TAP TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8580 In Stock |
|
$0.7353 / $1.6700 | Buy Now |
DISTI #
584-AD5228BUJZ10-R7
|
Mouser Electronics | Digital Potentiometer ICs al5-Bit PB Up/Down DigiPOT RoHS: Compliant | 10261 |
|
$0.6950 / $1.5500 | Buy Now |
|
Analog Devices Inc | al5-Bit PB Up/Down DigiPOT Min Qty: 1 Package Multiple: 3000 | 4716 |
|
$0.7353 / $1.6700 | Buy Now |
|
Rochester Electronics | AD5228 - 32-Position Manual Up/Down Control Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 188 |
|
$0.6942 / $0.8167 | Buy Now |
|
Ameya Holding Limited | Potentiometer 32-Pos Manual Up/Dwn TSOT8 | 4716 |
|
RFQ | |
DISTI #
4028597RL
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 32 STEP RoHS: Compliant Min Qty: 100 Container: Reel | 7854 |
|
$0.8146 / $1.2843 | Buy Now |
DISTI #
4028597
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 32 STEP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 7854 |
|
$0.8146 / $1.7760 | Buy Now |
DISTI #
4028597RL
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, 32 STEP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 7854 |
|
$0.7343 / $1.0690 | Buy Now |
DISTI #
4028597
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, 32 STEP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 7854 |
|
$0.7343 / $1.5235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5228BUJZ10-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5228BUJZ10-RL7
Analog Devices Inc
32-Position Manual Up/Down Control Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 2.90 X 3 MM, ROHS COMPLIANT, MO-193BA,TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | UJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.46 kHz | |
Control Interface | PUSH-BUTTON | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5228BUJZ10-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5228BUJZ10-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5228BUJZ100-R2 | 32-Position Manual Up/Down Control Potentiometer | Analog Devices Inc | AD5228BUJZ10-RL7 vs AD5228BUJZ100-R2 |
AD5228BUJ100 | IC 100K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, 2.9 x 3 MM, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5228BUJZ10-RL7 vs AD5228BUJ100 |
AD5228BUJZ50-R2 | IC 50K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, 2.90 X 3 MM, ROHS COMPLIANT, MO-193BA,TSOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5228BUJZ10-RL7 vs AD5228BUJZ50-R2 |
AD5228BUJ10-R7 | IC 10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, 2.9 x 3 MM, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5228BUJZ10-RL7 vs AD5228BUJ10-R7 |
AD5228BUJZ100-RL7 | 32-Position Manual Up/Down Control Potentiometer | Analog Devices Inc | AD5228BUJZ10-RL7 vs AD5228BUJZ100-RL7 |
AD5228BUJ50-RL7 | IC 50K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5228BUJZ10-RL7 vs AD5228BUJ50-RL7 |
AD5228BUJZ50-RL7 | 32-Position Manual Up/Down Control Potentiometer | Analog Devices Inc | AD5228BUJZ10-RL7 vs AD5228BUJZ50-RL7 |
AD5228BUJ10 | IC 10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, 2.9 x 3 MM, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5228BUJZ10-RL7 vs AD5228BUJ10 |
AD5228BUJ10-RL7 | IC 10K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, PLASTIC, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5228BUJZ10-RL7 vs AD5228BUJ10-RL7 |