-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-Position Manual Up/Down Control Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8658
|
Newark | Digital Potentiometer, Single, 32 Step Rohs Compliant: Yes |Analog Devices AD5228BUJZ50-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2948 |
|
$0.7340 / $1.1400 | Buy Now |
DISTI #
AD5228BUJZ50-RL7CT-ND
|
DigiKey | IC DGT POT 50KOHM 32TAP TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5827 In Stock |
|
$0.7353 / $1.6700 | Buy Now |
DISTI #
584-AD5228BUJZ50-R7
|
Mouser Electronics | Digital Potentiometer ICs 5-Bit PB Up/Down DigiPOT RoHS: Compliant | 2633 |
|
$0.7060 / $1.2100 | Buy Now |
DISTI #
V72:2272_06208219
|
Arrow Electronics | Digital Potentiometer 50kOhm 32POS Volatile 8-Pin TSOT T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1722 Container: Cut Strips | Americas - 5128 |
|
$0.7181 / $0.8158 | Buy Now |
|
Analog Devices Inc | 5-Bit PB Up/Down DigiPOT Min Qty: 1 Package Multiple: 3000 | 16166 |
|
$0.7353 / $1.6700 | Buy Now |
DISTI #
25735702
|
Verical | Digital Potentiometer 50kOhm 32POS Volatile 8-Pin TSOT T/R Min Qty: 9 Package Multiple: 1 Date Code: 1722 | Americas - 5128 |
|
$0.7181 / $0.8158 | Buy Now |
|
Rochester Electronics | AD5228 - 32-Position Manual Up/Down Control Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 90911 |
|
$0.6942 / $0.8167 | Buy Now |
|
Chip1Cloud | IC DGTL POT 50K UP/DN TSOT23-8 | 2100 |
|
RFQ | |
DISTI #
4218400
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 32 STEP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2960 |
|
$0.7547 / $1.4069 | Buy Now |
DISTI #
4218400RL
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 32 STEP RoHS: Compliant Min Qty: 100 Container: Reel | 2960 |
|
$0.7547 / $1.0771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5228BUJZ50-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5228BUJZ50-RL7
Analog Devices Inc
32-Position Manual Up/Down Control Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 2.90 X 3 MM, ROHS COMPLIANT, MO-193BA,TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | UJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | PUSH-BUTTON | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 50000 Ω | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5228BUJZ50-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5228BUJZ50-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5228BUJZ50-R2 | IC 50K DIGITAL POTENTIOMETER, PUSH-BUTTON CONTROL INTERFACE, 32 POSITIONS, PDSO8, 2.90 X 3 MM, ROHS COMPLIANT, MO-193BA,TSOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5228BUJZ50-RL7 vs AD5228BUJZ50-R2 |