-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256-Position, 1% Resistor Tolerance Error, I<sup>2</sup>C Interface and 50-TP Memory Digital Rheostat
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8667
|
Newark | Digital Potentiometer, Single, 256 Step Rohs Compliant: Yes |Analog Devices AD5274BCPZ-100-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0000 / $3.5800 | Buy Now |
DISTI #
505-AD5274BCPZ-100-RL7CT-ND
|
DigiKey | IC DGTL POT 100KOHM 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1992 In Stock |
|
$1.7866 / $3.5600 | Buy Now |
DISTI #
584-AD5274BCPZ100R7
|
Mouser Electronics | Rheostats 256-Position, 1% Resistor Tolerance Error, I2C Interface and 50-TP Memory Digital Rheostat RoHS: Compliant | 4471 |
|
$1.7400 / $3.5000 | Buy Now |
|
Analog Devices Inc | 256 tap 5v 50tp, 1 R-tol MSOP Min Qty: 1 Package Multiple: 1500 | 6099 |
|
$1.2600 / $3.5600 | Buy Now |
|
Chip1Cloud | IC DGTL POT 100KOHM 10LFCSP | 2000 |
|
RFQ | |
DISTI #
4218405
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.8837 / $3.6062 | Buy Now |
DISTI #
4218405RL
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.8837 / $2.5654 | Buy Now |
DISTI #
4218405RL
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$1.7478 / $2.4719 | Buy Now |
DISTI #
4218405
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.7478 / $3.4956 | Buy Now |
|
Perfect Parts Corporation | 2744 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5274BCPZ-100-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5274BCPZ-100-RL7
Analog Devices Inc
256-Position, 1% Resistor Tolerance Error, I<sup>2</sup>C Interface and 50-TP Memory Digital Rheostat
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.06 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 1% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.5 V | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5274BCPZ-100-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5274BCPZ-100-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5274BRMZ-100 | 256-Position, 1% Resistor Tolerance Error, I2C Interface and 50-TP Memory Digital Rheostat | Analog Devices Inc | AD5274BCPZ-100-RL7 vs AD5274BRMZ-100 |