Part Details for AD5274BRMZ-100 by Analog Devices Inc
Overview of AD5274BRMZ-100 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AD5274BRMZ-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6358
|
Newark | Digital Rheostat, Single, 256 Step, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 1%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5274BRMZ-100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 340 |
|
$2.1900 / $3.5000 | Buy Now |
DISTI #
505-AD5274BRMZ-100-ND
|
DigiKey | IC DGT POT 100KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
584-AD5274BRMZ-100
|
Mouser Electronics | Rheostats 256-Position, 1% Resistor Tolerance Error, I2C Interface and 50-TP Memory Digital Rheostat RoHS: Compliant | 6502 |
|
$1.6900 / $3.3700 | Buy Now |
DISTI #
A63:0959_00969908
|
Arrow Electronics | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 10-Pin MSOP Tube Min Qty: 350 Package Multiple: 50 Lead time: 16 Weeks Date Code: 2239 | Asia - 600 |
|
$1.5750 / $2.1420 | Buy Now |
|
Analog Devices Inc | 256 tap 5v 50tp, 1 R-tol MSOP Min Qty: 1 Package Multiple: 50 | 7150 |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
62325734
|
Verical | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 10-Pin MSOP Tube Min Qty: 350 Package Multiple: 50 | Americas - 600 |
|
$1.5750 / $2.1420 | Buy Now |
DISTI #
AD5274BRMZ-100
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 350 | 0 |
|
$1.6500 / $1.7100 | Buy Now |
|
Chip1Cloud | IC DGT POT 100KOHM 256TAP 10MSOP | 4320 |
|
RFQ | |
DISTI #
C1S103100311954
|
Chip1Stop | Digital Potentiometer 256POS 100KOhm Single 10-Pin MSOP RoHS: Compliant pbFree: Yes Container: Tube | 350 |
|
$1.7700 / $2.8200 | Buy Now |
DISTI #
4028522
|
element14 Asia-Pacific | DIGITAL RHEOSTAT, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Container: Each | 340 |
|
$1.7081 / $3.5334 | Buy Now |
Part Details for AD5274BRMZ-100
AD5274BRMZ-100 CAD Models
AD5274BRMZ-100 Part Data Attributes
|
AD5274BRMZ-100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5274BRMZ-100
Analog Devices Inc
256-Position, 1% Resistor Tolerance Error, I<sup>2</sup>C Interface and 50-TP Memory Digital Rheostat
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.06 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 1% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.5 V | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |