-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256-Position, 1% Resistor Tolerance Error, I<sup>2</sup>C Interface and 50-TP Memory Digital Rheostat
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5274BRMZ-20-ND
|
DigiKey | IC DGTL POT 20KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
473 In Stock |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
584-AD5274BRMZ-20
|
Mouser Electronics | Rheostats 256-Position, 1% Resistor Tolerance Error, I2C Interface and 50-TP Memory Digital Rheostat RoHS: Compliant | 138 |
|
$2.1200 / $3.3700 | Buy Now |
DISTI #
V99:2348_06207340
|
Arrow Electronics | Digital Potentiometer 20kOhm 256POS Non-Volatile Linear 10-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 | Americas - 252 |
|
$1.6920 / $3.3250 | Buy Now |
DISTI #
V36:1790_06207340
|
Arrow Electronics | Digital Potentiometer 20kOhm 256POS Non-Volatile Linear 10-Pin MSOP Tube Min Qty: 350 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2217 | Americas - 76 |
|
$1.6240 / $2.3310 | Buy Now |
DISTI #
65038203
|
Verical | Digital Potentiometer 20kOhm 256POS Non-Volatile Linear 10-Pin MSOP Tube Min Qty: 4 Package Multiple: 1 Date Code: 2242 | Americas - 252 |
|
$1.6920 / $3.3250 | Buy Now |
|
Chip1Cloud | IC DGTL POT 20KOHM 256TAP 10MSOP | 36180 |
|
RFQ | |
DISTI #
4028523
|
element14 Asia-Pacific | DIGITAL RHEOSTAT, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Container: Each | 250 |
|
$1.7005 / $3.5329 | Buy Now |
DISTI #
4028523
|
Farnell | DIGITAL RHEOSTAT, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 250 |
|
$1.6231 / $3.3210 | Buy Now |
|
Perfect Parts Corporation | 483 |
|
RFQ | ||
|
Win Source Electronics | IC DGTL POT 20KOHM 256TAP 10MSOP | 9000 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5274BRMZ-20
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5274BRMZ-20
Analog Devices Inc
256-Position, 1% Resistor Tolerance Error, I<sup>2</sup>C Interface and 50-TP Memory Digital Rheostat
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.3 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 1% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.5 V | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 20000 Ω | |
Width | 3 mm |