-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact +30 V / ±15 V, 256-Position Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6369
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:4.5V, Supply Voltage Max:33V Rohs Compliant: Yes |Analog Devices AD5290YRMZ100-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1730 |
|
$3.6100 / $6.3800 | Buy Now |
DISTI #
AD5290YRMZ100-R7CT-ND
|
DigiKey | IC DGT POT 100KOHM 256TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5797 In Stock |
|
$3.3744 / $6.1800 | Buy Now |
DISTI #
584-AD5290YRMZ100-R7
|
Mouser Electronics | Digital Potentiometer ICs +/-15V 8-Bit DigiPOT RoHS: Compliant | 13771 |
|
$3.3700 / $6.1300 | Buy Now |
|
Analog Devices Inc | +/-15V 8-Bit DigiPOT Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$3.3744 / $6.1800 | Buy Now |
|
CHIPMALL.COM LIMITED | ��30% SPI 100k�� MSOP-10 Digital Potentiometers ROHS | 958 |
|
$2.4712 / $4.0446 | Buy Now |
DISTI #
4028687
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1730 |
|
$3.6479 / $6.4501 | Buy Now |
DISTI #
4028687RL
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 10 Container: Reel | 1730 |
|
$3.6479 / $5.8396 | Buy Now |
DISTI #
4028687
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1730 |
|
$3.4924 / $6.1305 | Buy Now |
DISTI #
4028687RL
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1730 |
|
$3.4924 / $5.5401 | Buy Now |
|
Win Source Electronics | IC POT DGTL 100K 256POS 10-MSOP | 60686 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5290YRMZ100-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5290YRMZ100-R7
Analog Devices Inc
Compact +30 V / ±15 V, 256-Position Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DEVICE SUPPORTS DUAL SUPPLY OPERATION | |
Bandwidth-Nom | 0.05 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 15 V | |
Resistor Terminal Voltage-Min | -10 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5290YRMZ100-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5290YRMZ100-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5290YRMZ100 | Compact +30 V / ±15 V, 256-Position Digital Potentiometer | Analog Devices Inc | AD5290YRMZ100-R7 vs AD5290YRMZ100 |