-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 256-Position, 1% R-Tol, Digital Potentiometer with 20-Times Programmable Memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6372
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 1%, Supply Voltage Min:9V, Supply Voltage Max:33V, No. Of Steps:256Rohs Compliant: Yes |Analog Devices AD5291BRUZ-100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$5.0200 / $7.7300 | Buy Now |
DISTI #
505-AD5291BRUZ-100-ND
|
DigiKey | 256 TAP, 1% DIGIPOT WITH SPI INT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
82 In Stock |
|
$4.2132 / $7.4300 | Buy Now |
DISTI #
584-AD5291BRUZ-100
|
Mouser Electronics | Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory RoHS: Compliant | 249 |
|
$4.2100 / $7.4300 | Buy Now |
|
Analog Devices Inc | 256 tap, 1 digiPOT with SPI in Min Qty: 1 Package Multiple: 96 | 305 |
|
$2.7800 / $7.4300 | Buy Now |
|
Rochester Electronics | AD5291 - 256-/1024-Position, Digital Potentiometers with Maximum 1% R-Tolerance Error and 20-TP Memory RoHS: Compliant Status: Active Min Qty: 1 | 81 |
|
$3.8300 / $4.5100 | Buy Now |
DISTI #
AD5291BRUZ-100
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 96 | 0 |
|
$4.0400 / $4.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5291BRUZ-100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5291BRUZ-100
Analog Devices Inc
Single Channel, 256-Position, 1% R-Tol, Digital Potentiometer with 20-Times Programmable Memory
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.105 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 1% | |
Resistor Terminal Voltage-Max | 16.5 V | |
Resistor Terminal Voltage-Min | -9 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |