Part Details for AD5291BRUZ-50 by Analog Devices Inc
Overview of AD5291BRUZ-50 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5291BRUZ-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6376
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 1%, Supply Voltage Min:9V, Supply Voltage Max:33V, No. Of Steps:256 Rohs Compliant: Yes |Analog Devices AD5291BRUZ-50 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$4.3800 / $6.4900 | Buy Now |
DISTI #
AD5291BRUZ-50-ND
|
DigiKey | IC POT DIG 256P SPI 50K 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
244 In Stock |
|
$4.2132 / $7.4300 | Buy Now |
DISTI #
584-AD5291BRUZ-50
|
Mouser Electronics | Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory RoHS: Compliant | 378 |
|
$4.1800 / $5.9300 | Buy Now |
|
Analog Devices Inc | 256 tap, 1 digiPOT with SPI in Min Qty: 1 Package Multiple: 96 | 2833 |
|
$2.7800 / $7.4300 | Buy Now |
|
Rochester Electronics | AD5291 - 256-/1024-Position, Digital Potentiometers with Maximum R-Tolerance Error and 20-TP Memory RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$3.8300 / $4.5100 | Buy Now |
DISTI #
4028529
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Container: Each | 96 |
|
$4.3207 / $6.7015 | Buy Now |
DISTI #
4028529
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 96 |
|
$4.1912 / $6.3998 | Buy Now |
Part Details for AD5291BRUZ-50
AD5291BRUZ-50 CAD Models
AD5291BRUZ-50 Part Data Attributes
|
AD5291BRUZ-50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5291BRUZ-50
Analog Devices Inc
Single Channel, 256-Position, 1% R-Tol, Digital Potentiometer with 20-Times Programmable Memory
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.21 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 1% | |
Resistor Terminal Voltage-Max | 16.5 V | |
Resistor Terminal Voltage-Min | -9 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |
Alternate Parts for AD5291BRUZ-50
This table gives cross-reference parts and alternative options found for AD5291BRUZ-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5291BRUZ-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5291BRUZ-50-RL7 | Single Channel, 256-Position, 1% R-Tol, Digital Potentiometer with 20-Times Programmable Memory | Analog Devices Inc | AD5291BRUZ-50 vs AD5291BRUZ-50-RL7 |