-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 1024-Position, 1% R-Tol, Digital Potentiometer with 20-Times Programmable Memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2395
|
Newark | Non Volatile Potentiometer, 50Kohm Rohs Compliant: Yes |Analog Devices AD5292BRUZ-50-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$5.7900 / $8.9000 | Buy Now |
DISTI #
AD5292BRUZ-50-RL7CT-ND
|
DigiKey | IC DGT POT 50KOHM 1024TP 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12252 In Stock |
|
$4.6743 / $8.5600 | Buy Now |
DISTI #
584-AD5292BRUZ-50-R7
|
Mouser Electronics | Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory RoHS: Compliant | 2003 |
|
$4.6900 / $8.1600 | Buy Now |
|
Analog Devices Inc | 1024 tap, 1 digiPOT with SPI i Min Qty: 1 Package Multiple: 1000 | 2451 |
|
$4.6743 / $8.5600 | Buy Now |
DISTI #
4218033
|
element14 Asia-Pacific | NON VOLATILE POTENTIOMETER, 50KOHM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$5.1026 / $8.7274 | Buy Now |
DISTI #
4218033RL
|
element14 Asia-Pacific | NON VOLATILE POTENTIOMETER, 50KOHM RoHS: Compliant Min Qty: 10 Container: Reel | 1000 |
|
$5.1026 / $7.8892 | Buy Now |
DISTI #
4218033
|
Farnell | NON VOLATILE POTENTIOMETER, 50KOHM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$4.7592 / $8.2502 | Buy Now |
DISTI #
4218033RL
|
Farnell | NON VOLATILE POTENTIOMETER, 50KOHM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 1000 |
|
$4.7592 / $7.4842 | Buy Now |
|
Win Source Electronics | IC DGTL POT 1024POS 50K 14TSSOP | 5690 |
|
$11.6420 / $17.4630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5292BRUZ-50-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5292BRUZ-50-RL7
Analog Devices Inc
Single Channel, 1024-Position, 1% R-Tol, Digital Potentiometer with 20-Times Programmable Memory
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.21 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Positions | 1024 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 1% | |
Resistor Terminal Voltage-Max | 16.5 V | |
Resistor Terminal Voltage-Min | -9 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5292BRUZ-50-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5292BRUZ-50-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5292BRUZ-50 | Single Channel, 1024-Position, 1% R-Tol, Digital Potentiometer with 20-Times Programmable Memory | Analog Devices Inc | AD5292BRUZ-50-RL7 vs AD5292BRUZ-50 |