Part Details for AD5301BRMZ by Analog Devices Inc
Overview of AD5301BRMZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD5301BRMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5301BRMZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$3.8602 / $7.0700 | Buy Now |
DISTI #
584-AD5301BRMZ
|
Mouser Electronics | Digital to Analog Converters - DAC I2C 8-BIT Vout DAC I.C. RoHS: Compliant | 351 |
|
$4.0000 / $7.0600 | Buy Now |
|
Analog Devices Inc | I2C 8-BIT Vout DAC I.C. Min Qty: 1 Package Multiple: 50 | 7502 |
|
$3.8602 / $7.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 645 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 516 |
|
$3.6000 / $9.0000 | Buy Now | |
DISTI #
AD5301BRMZ
|
TME | IC: D/A converter, 8bit, 167ksps, MSOP8 Min Qty: 1 | 0 |
|
$3.7100 / $5.3900 | RFQ |
|
ComSIT USA | 2.5 V TO 5.5 V, 120 MICROAMP, 2-WIRE INTERFACE, VOLTAGE-OUTPUT 8-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8 RoHS: Compliant | Europe - 45 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ | |
|
Win Source Electronics | IC DAC 8BIT 2WIRE I2C 8-MSOP | 23671 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for AD5301BRMZ
AD5301BRMZ CAD Models
AD5301BRMZ Part Data Attributes
|
AD5301BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5301BRMZ
Analog Devices Inc
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 8-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for AD5301BRMZ
This table gives cross-reference parts and alternative options found for AD5301BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5301BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5301BRM-REEL7 | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO8, MO-187AA, MSOP-8, Digital to Analog Converter | Analog Devices Inc | AD5301BRMZ vs AD5301BRM-REEL7 |
AD5301BRMZ-REEL7 | 2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 8-Bit DAC | Analog Devices Inc | AD5301BRMZ vs AD5301BRMZ-REEL7 |