Part Details for AD5303BRUZ by Analog Devices Inc
Overview of AD5303BRUZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5303BRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD5303 - Dual Rail-To-Rail Voltage Output 8-Bit DAC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2487 |
|
$3.6000 / $4.2300 | Buy Now |
Part Details for AD5303BRUZ
AD5303BRUZ CAD Models
AD5303BRUZ Part Data Attributes
|
AD5303BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5303BRUZ
Analog Devices Inc
IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16, Digital to Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD5303BRUZ
This table gives cross-reference parts and alternative options found for AD5303BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5303BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5303BRU-REEL | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | AD5303BRUZ vs AD5303BRU-REEL |
AD5303BRU | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | AD5303BRUZ vs AD5303BRU |
AD5303BRUZ-REEL7 | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | AD5303BRUZ vs AD5303BRUZ-REEL7 |