-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 10-Bit nanoDAC with 2 ppm/°C Reference, I<sup>2</sup>C Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5316RBRUZ-ND
|
DigiKey | IC DAC 10BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
146 In Stock |
|
$4.5404 / $8.0000 | Buy Now |
DISTI #
584-AD5316RBRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 10-Bit nanoDAC with 2 ppm/ C Reference, I2C Interface RoHS: Compliant | 9 |
|
$5.7100 / $8.0000 | Buy Now |
DISTI #
E54:1762_06093879
|
Arrow Electronics | DAC 4-CH Resistor-String 10-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2108 | Europe - 1009 |
|
$3.9410 / $5.6480 | Buy Now |
|
Analog Devices Inc | 10-bit 4-ch 12C nanoDAC+with o Min Qty: 1 Package Multiple: 96 | 30 |
|
$3.0800 / $8.0000 | Buy Now |
DISTI #
AD5316RBRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 96 | 0 |
|
$4.3600 / $4.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5316RBRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5316RBRUZ
Analog Devices Inc
Quad, 10-Bit nanoDAC with 2 ppm/°C Reference, I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |