-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+2.5V to 5.5V, 500µA Quad Rail-to-Rail Voltage Output 8-Bit DAC with Parallel Interface in 24-lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6437
|
Newark | Dac, 8Bit, Tssop-24, -40 To 105Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:24Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5334BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$9.2800 / $12.5700 | Buy Now |
DISTI #
AD5334BRUZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 24TSSOP Min Qty: 62 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3476 / $10.6505 | Buy Now |
DISTI #
584-AD5334BRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT, QUAD DAC I.C RoHS: Compliant | 20 |
|
$10.6600 / $12.0900 | Buy Now |
|
Analog Devices Inc | 8-BIT, QUAD DAC I.C Min Qty: 1 Package Multiple: 62 | 0 |
|
$5.0300 / $12.0900 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
DISTI #
AD5334BRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 62 | 0 |
|
$7.4600 / $7.9700 | Buy Now |
DISTI #
SMC-AD5334BRUZ
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2008+ Container: Tubes | 100 |
|
RFQ | |
|
Win Source Electronics | 2.5 V to 5.5 V, 500 muA, Parallel Interface | 3800 |
|
$28.2610 / $42.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5334BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5334BRUZ
Analog Devices Inc
+2.5V to 5.5V, 500µA Quad Rail-to-Rail Voltage Output 8-Bit DAC with Parallel Interface in 24-lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.999 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5334BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5334BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5334BRUZ-REEL7 | +2.5V to 5.5V, 500µA Quad Rail-to-Rail Voltage Output 8-Bit DAC with Parallel Interface in 24-lead TSSOP | Analog Devices Inc | AD5334BRUZ vs AD5334BRUZ-REEL7 |
AD5334BRUZ-REEL | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO24, TSSOP-24, Digital to Analog Converter | Analog Devices Inc | AD5334BRUZ vs AD5334BRUZ-REEL |