Datasheets
AD5360BCPZ by:

16-Channel, 16-Bit, Serial Input, Voltage-Output DAC

Part Details for AD5360BCPZ by Analog Devices Inc

Overview of AD5360BCPZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD5360BCPZ

Part # Distributor Description Stock Price Buy
DISTI # 60AK6446
Newark Da Converter, 16Bit, Lfcsp-Ep, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:4 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:-4.5V To -16.5V, 2.5V To 5.5V, 8V To 16.5V, Adc/Dac Case Style:Lfcsp-Ep Rohs Compliant: Yes |Analog Devices AD5360BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 12
  • 1 $68.4900
  • 5 $66.4200
  • 10 $64.3600
  • 25 $62.2800
  • 50 $60.2000
  • 100 $57.7000
$57.7000 / $68.4900 Buy Now
DISTI # AD5360BCPZ-ND
DigiKey IC DAC 16BIT V-OUT 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray 63
In Stock
  • 1 $65.8800
  • 10 $61.8840
  • 25 $59.8880
  • 80 $55.4961
$55.4961 / $65.8800 Buy Now
DISTI # 584-AD5360BCPZ
Mouser Electronics Digital to Analog Converters - DAC 16-Channel, 16-Bit, Serial Input, Voltage-Output DAC RoHS: Compliant 7
  • 1 $65.8600
  • 10 $61.8800
  • 25 $59.8800
  • 50 $57.8800
  • 100 $55.4800
$55.4800 / $65.8600 Buy Now
Analog Devices Inc 16-CH 16-bit Serial bipolar DA Min Qty: 1 Package Multiple: 1 121
  • 1 $65.8800
  • 10 $61.8840
  • 25 $59.8880
  • 1,000 $36.6900
$36.6900 / $65.8800 Buy Now
Ameya Holding Limited IC DAC 16BIT 16CH SERIAL 56LFCSP 121
RFQ
DISTI # AD5360BCPZ
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 12 0
  • 12 $57.6000
  • 25 $55.2300
  • 100 $53.7600
  • 500 $52.3700
  • 1,000 $51.6900
$51.6900 / $57.6000 Buy Now
Chip1Cloud IC DAC 16BIT 16CH SERIAL 56LFCSP 810
RFQ
DISTI # 4022945
element14 Asia-Pacific DA CONVERTER, 16BIT, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each 12
  • 1 $69.9265
  • 10 $65.6849
  • 25 $63.5715
  • 100 $58.9088
$58.9088 / $69.9265 Buy Now
DISTI # 4022945
Farnell DA CONVERTER, 16BIT, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each 12
  • 1 $65.1578
  • 10 $61.2108
  • 25 $59.2310
  • 100 $54.8830
$54.8830 / $65.1578 Buy Now
LCSC 30us 2.5V5.5V 16Bit LFCSP-56(8x8) Digital To Analog Converters (DACs) ROHS 12
  • 1 $51.2889
  • 3 $47.3436
  • 30 $45.3709
$45.3709 / $51.2889 Buy Now

Part Details for AD5360BCPZ

AD5360BCPZ CAD Models

AD5360BCPZ Part Data Attributes:

AD5360BCPZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD5360BCPZ Analog Devices Inc 16-Channel, 16-Bit, Serial Input, Voltage-Output DAC
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code QFN
Package Description ROHS COMPLIANT, MO-220VLLD-2, LFCSP-56
Pin Count 56
Manufacturer Package Code CP-56-1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 15.1 V
Analog Output Voltage-Min -15.1 V
Converter Type D/A CONVERTER
Input Bit Code 2'S COMPLEMENT BINARY
Input Format SERIAL
JESD-30 Code S-XQCC-N56
JESD-609 Code e3
Length 8 mm
Linearity Error-Max (EL) 0.0061%
Moisture Sensitivity Level 3
Negative Supply Voltage-Nom -15 V
Number of Bits 16
Number of Functions 1
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC56,.31SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Settling Time-Max 30 µs
Settling Time-Nom (tstl) 20 µs
Supply Voltage-Nom 15 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8 mm

Alternate Parts for AD5360BCPZ

This table gives cross-reference parts and alternative options found for AD5360BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5360BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD5360BCPZ-REEL7 16-Channel, 16-Bit, Serial Input, Voltage-Output DAC Analog Devices Inc AD5360BCPZ vs AD5360BCPZ-REEL7
Part Number Description Manufacturer Compare
AD5360BCPZ-REEL7 16-Channel, 16-Bit, Serial Input, Voltage-Output DAC Analog Devices Inc AD5360BCPZ vs AD5360BCPZ-REEL7

AD5360BCPZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5360BCPZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5360BCPZ by Analog Devices Inc

  • Please alert me when AD5360BCPZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD5360BCPZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5360BCPZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD5360BCPZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5360BCPZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5360BCPZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: