-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 16-Bit, Serial Input, Voltage-Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6449
|
Newark | Da Converter, 16Bit, Lqfp, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:4 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:-4.5V To -16.5V, 2.5V To 5.5V, 9V To 16.5V, Adc/Dac Case Style:Lqfp, No. Of Pins:52Pins Rohs Compliant: Yes |Analog Devices AD5362BSTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$46.1200 / $54.7500 | Buy Now |
DISTI #
505-AD5362BSTZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 52LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
6 In Stock |
|
$43.0866 / $52.6600 | Buy Now |
DISTI #
584-AD5362BSTZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-Channel, 16-Bit, Serial Input, Voltage-Output DAC RoHS: Compliant | 54 |
|
$44.3500 / $52.6400 | Buy Now |
|
Analog Devices Inc | 8-CH 16-bit Serial bipolar DAC Min Qty: 1 Package Multiple: 1 | 2 |
|
$29.3300 / $52.6600 | Buy Now |
DISTI #
24314844
|
Verical | DAC 8-CH Resistor-String 16-bit 52-Pin LQFP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1278 |
|
$41.0800 / $46.5500 | Buy Now |
DISTI #
AD5362BSTZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 15 | 0 |
|
$41.3200 / $46.0400 | Buy Now |
|
Chip1Cloud | IC DAC 16BIT 8CH SERIAL 52-LQFP | 1500 |
|
RFQ | |
DISTI #
C1S103100284669
|
Chip1Stop | DAC 8-CH Resistor-String 16-bit 52-Pin LQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 15 |
|
$43.4000 / $50.7000 | Buy Now |
DISTI #
4022948
|
element14 Asia-Pacific | DA CONVERTER, 16BIT, LQFP RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$45.5498 / $55.6621 | Buy Now |
DISTI #
4022948
|
Farnell | DA CONVERTER, 16BIT, LQFP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 26 |
|
$43.1918 / $52.7803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5362BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5362BSTZ
Analog Devices Inc
8-Channel, 16-Bit, Serial Input, Voltage-Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BCC, LQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | ST-52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 15.1 V | |
Analog Output Voltage-Min | -15.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Max | 30 µs | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD5362BSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5362BSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5362BCPZ | 8-Channel, 16-Bit, Serial Input, Voltage-Output DAC | Analog Devices Inc | AD5362BSTZ vs AD5362BCPZ |
AD5363BSTZ-REEL | 8-Channel, 14-Bit, Serial Input, Voltage-Output DAC | Analog Devices Inc | AD5362BSTZ vs AD5363BSTZ-REEL |
AD5363BCPZ-REEL7 | 8-Channel, 14-Bit, Serial Input, Voltage-Output DAC | Analog Devices Inc | AD5362BSTZ vs AD5363BCPZ-REEL7 |
AD5363BCPZ | 8-Channel, 14-Bit, Serial Input, Voltage-Output DAC | Analog Devices Inc | AD5362BSTZ vs AD5363BCPZ |