-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Circuit True RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD536AKDZ-ND
|
DigiKey | IC RMS TO DC CONVERTER 14CDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | RMS/DC CONVERTER IC Min Qty: 1 Package Multiple: 1 | 17696 |
|
$65.9100 / $134.7100 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | RMS TO DC CONVERTER, 1 FUNC, 0.09MHZ, BIPOLAR, CDIP14 | 1 |
|
$159.6192 | Buy Now |
|
Quest Components | RMS TO DC CONVERTER, 1 FUNC, 0.09MHZ, BIPOLAR, CDIP14 | 4 |
|
$153.0000 / $170.0000 | Buy Now |
|
Chip1Cloud | IC TRUE RMS/DC CONV 14-CDIP | 75 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 7000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD536AKDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD536AKDZ
Analog Devices Inc
Integrated Circuit True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | D-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e4 | |
Length | 17.78 mm | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -3 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.09 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 7 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 0.2% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD536AKDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD536AKDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX536AKQ | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, CDIP14, CERAMIC, DIP-14 | Maxim Integrated Products | AD536AKDZ vs MX536AKQ |
AD536AKQ | IC RMS TO DC CONVERTER, 0.09 MHz, CDIP14, CERDIP-14, Analog Special Function Converter | Analog Devices Inc | AD536AKDZ vs AD536AKQ |
MX536AKN | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | AD536AKDZ vs MX536AKN |
AD536AKD | Integrated Circuit True RMS-to-DC Converter | Analog Devices Inc | AD536AKDZ vs AD536AKD |