-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1409
|
Newark | Dac, 16Bit, Lfcsp-40, -40 To 105Deg C Rohs Compliant: Yes |Analog Devices AD5422BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 750 |
|
$13.1900 / $17.8700 | Buy Now |
DISTI #
505-AD5422BCPZ-REEL7CT-ND
|
DigiKey | IC DAC 16BIT V OR A-OUT 40LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1445 In Stock |
|
$11.8625 / $17.1800 | Buy Now |
DISTI #
584-AD5422BCPZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 116 BIT V, I OUT DAC RoHS: Compliant | 210 |
|
$10.8700 / $17.1700 | Buy Now |
DISTI #
V72:2272_06208779
|
Arrow Electronics | DAC 1-CH Segment 16-bit 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2345 Container: Cut Strips | Americas - 235 |
|
$10.8720 / $17.0240 | Buy Now |
|
Analog Devices Inc | 116 BIT V, I OUT DAC Min Qty: 1 Package Multiple: 750 | 1039 |
|
$7.6900 / $17.1800 | Buy Now |
DISTI #
27005606
|
Verical | DAC 1-CH Segment 16-bit 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$11.5714 | Buy Now |
DISTI #
74492960
|
Verical | DAC 1-CH Segment 16-bit 40-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 235 |
|
$10.8720 / $17.0240 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT SRL 40LFCSP | 1039 |
|
RFQ | |
DISTI #
AD5422BCPZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 750 | 0 |
|
$10.5900 / $10.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5422BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5422BCPZ-REEL7
Analog Devices Inc
Single Channel, 16-Bit, Current Source & Voltage Output DAC, HART Connectivity
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.008% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 25 µs | |
Settling Time-Nom (tstl) | 32 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for AD5422BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5422BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5422BCPZ | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, QCC40, MO-220VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | AD5422BCPZ-REEL7 vs AD5422BCPZ |