Part Details for AD5426YRMZ-REEL by Analog Devices Inc
Overview of AD5426YRMZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for AD5426YRMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5426YRMZ-REELTR-ND
|
DigiKey | IC DAC 8BIT A-OUT 10MSOP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4138 | Buy Now |
DISTI #
584-AD5426YRMZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 18-IOUT DAC WITH SERIAL ITF I.C. RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
|
Analog Devices Inc | 18-IOUT DAC WITH SERIAL ITF I. Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.3100 / $5.2800 | Buy Now |
DISTI #
AD5426YRMZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.4000 | Buy Now |
Part Details for AD5426YRMZ-REEL
AD5426YRMZ-REEL CAD Models
AD5426YRMZ-REEL Part Data Attributes
|
AD5426YRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5426YRMZ-REEL
Analog Devices Inc
8-Bit High Bandwidth Multiplying DACs with Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MSOP | |
Package Description | 3 X 5 MM, ROHS COMPLIANT, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | 0.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 0.1 µs | |
Settling Time-Nom (tstl) | 0.09 µs | |
Supply Current-Max | 0.005 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD5426YRMZ-REEL
This table gives cross-reference parts and alternative options found for AD5426YRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5426YRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5426YRM-REEL7 | 8-Bit High Bandwidth Multiplying DACs with Serial Interface | Analog Devices Inc | AD5426YRMZ-REEL vs AD5426YRM-REEL7 |
AD5426YRM | 8-Bit High Bandwidth Multiplying DACs with Serial Interface | Analog Devices Inc | AD5426YRMZ-REEL vs AD5426YRM |
AD5426YRM-REEL | SERIAL INPUT LOADING, 0.09us SETTLING TIME, 8-BIT DAC, PDSO10, 3 X 5 MM, MSOP-10 | Analog Devices Inc | AD5426YRMZ-REEL vs AD5426YRM-REEL |
AD5426YRMZ-REEL7 | 8-Bit High Bandwidth Multiplying DACs with Serial Interface | Analog Devices Inc | AD5426YRMZ-REEL vs AD5426YRMZ-REEL7 |
AD5426YRMZ | 8-Bit High Bandwidth Multiplying DACs with Serial Interface | Analog Devices Inc | AD5426YRMZ-REEL vs AD5426YRMZ |