Part Details for AD5445YRUZ-REEL7 by Analog Devices Inc
Overview of AD5445YRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD5445YRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6483
|
Newark | Dac, 12Bit, Tssop-20, -40 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:20.4Msps, Data Interface:Parallel, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:20Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD5445YRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 740 |
|
$6.7300 / $11.8700 | Buy Now |
DISTI #
AD5445YRUZ-REEL7CT-ND
|
DigiKey | IC DAC 12BIT A-OUT 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
787 In Stock |
|
$6.4766 / $11.4200 | Buy Now |
DISTI #
584-AD5445YRUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT IOUT DAC PARALLEL ITF I.C. RoHS: Compliant | 4523 |
|
$6.4700 / $11.4100 | Buy Now |
|
Analog Devices Inc | 12-BIT IOUT DAC PARALLEL ITF Min Qty: 1 Package Multiple: 1000 | 1158 |
|
$6.4766 / $11.4200 | Buy Now |
DISTI #
29035612
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$6.7857 | Buy Now |
|
Quest Components | 3 |
|
$5.8600 / $8.7900 | Buy Now | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
AD5445YRUZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.2100 | Buy Now |
|
Chip1Cloud | IC DAC 12BIT PARALL IOUT 20TSSOP | 25000 |
|
RFQ | |
|
Win Source Electronics | IC DAC 12BIT PARALL IOUT 20TSSOP | 12500 |
|
$3.9570 / $5.9350 | Buy Now |
Part Details for AD5445YRUZ-REEL7
AD5445YRUZ-REEL7 CAD Models
AD5445YRUZ-REEL7 Part Data Attributes
|
AD5445YRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5445YRUZ-REEL7
Analog Devices Inc
High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 0.12 µs | |
Settling Time-Nom (tstl) | 0.03 µs | |
Supply Current-Max | 0.005 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for AD5445YRUZ-REEL7
This table gives cross-reference parts and alternative options found for AD5445YRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5445YRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5445YRU | High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter | Analog Devices Inc | AD5445YRUZ-REEL7 vs AD5445YRU |
DAC7821IPW | 12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125 | Texas Instruments | AD5445YRUZ-REEL7 vs DAC7821IPW |
DAC7821IPWG4 | 12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125 | Texas Instruments | AD5445YRUZ-REEL7 vs DAC7821IPWG4 |
DAC7821IPWRG4 | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | AD5445YRUZ-REEL7 vs DAC7821IPWRG4 |
DAC7821IPWR | 12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125 | Texas Instruments | AD5445YRUZ-REEL7 vs DAC7821IPWR |
AD5445YRUZ | High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter | Analog Devices Inc | AD5445YRUZ-REEL7 vs AD5445YRUZ |
AD5445YRU-REEL7 | PARALLEL, WORD INPUT LOADING, 0.03us SETTLING TIME, 12-BIT DAC, PDSO20, MO-153AC, TSSOP-20 | Analog Devices Inc | AD5445YRUZ-REEL7 vs AD5445YRU-REEL7 |