Part Details for AD5445YRUZ by Analog Devices Inc
Overview of AD5445YRUZ by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD5445YRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6482
|
Newark | Dac, 12Bit, Tssop-20, -40 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:20.4Msps, Data Interface:Parallel, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:20Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD5445YRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 263 |
|
$8.4900 / $11.8800 | Buy Now |
DISTI #
505-AD5445YRUZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4874 In Stock |
|
$6.4766 / $11.4200 | Buy Now |
DISTI #
584-AD5445YRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT IOUT DAC PARALLEL ITF I.C. RoHS: Compliant | 41 |
|
$6.4700 / $11.4200 | Buy Now |
DISTI #
V36:1790_06209108
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks Date Code: 2235 | Americas - 17 |
|
$5.5460 / $5.8400 | Buy Now |
|
Analog Devices Inc | 12-BIT IOUT DAC PARALLEL ITF Min Qty: 1 Package Multiple: 75 | 975 |
|
$4.1900 / $11.4200 | Buy Now |
DISTI #
27082300
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 75 |
|
$7.3077 | Buy Now |
DISTI #
66233096
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 17 Package Multiple: 17 Date Code: 2235 | Americas - 17 |
|
$5.5460 / $5.8400 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.03 us SETTLING TIME, 12-BIT DAC, 20 Pin Plastic SMT | 1 |
|
$9.7050 / $14.5575 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.03 us SETTLING TIME, 12-BIT DAC, 20 Pin Plastic SMT | 26 |
|
$18.9378 / $21.0420 | Buy Now |
DISTI #
AD5445YRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 75 | 0 |
|
$6.2100 / $6.6400 | Buy Now |
Part Details for AD5445YRUZ
AD5445YRUZ CAD Models
AD5445YRUZ Part Data Attributes
|
AD5445YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5445YRUZ
Analog Devices Inc
High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | 0.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 0.12 µs | |
Settling Time-Nom (tstl) | 0.03 µs | |
Supply Current-Max | 0.005 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for AD5445YRUZ
This table gives cross-reference parts and alternative options found for AD5445YRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5445YRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5445YRU | High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter | Analog Devices Inc | AD5445YRUZ vs AD5445YRU |
DAC7821IPW | 12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125 | Texas Instruments | AD5445YRUZ vs DAC7821IPW |
DAC7821IPWG4 | 12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125 | Texas Instruments | AD5445YRUZ vs DAC7821IPWG4 |
DAC7821IPWRG4 | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | AD5445YRUZ vs DAC7821IPWRG4 |
DAC7821IPWR | 12-bit, Parallel Input, Multiplying DAC 20-TSSOP -40 to 125 | Texas Instruments | AD5445YRUZ vs DAC7821IPWR |
AD5445YRU-REEL7 | PARALLEL, WORD INPUT LOADING, 0.03us SETTLING TIME, 12-BIT DAC, PDSO20, MO-153AC, TSSOP-20 | Analog Devices Inc | AD5445YRUZ vs AD5445YRU-REEL7 |
AD5445YRUZ-REEL7 | High Bandwidth 12-Bit Parallel Interface Multiplying D/A Converter | Analog Devices Inc | AD5445YRUZ vs AD5445YRUZ-REEL7 |