Part Details for AD5449YRU by Analog Devices Inc
Overview of AD5449YRU by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5449YRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Dual 8-,10-,12-Bit High Bandwidth Multiplying DACs with Serial Interface | IC DAC 12BIT A-OUT 16TSSOP | 18950 |
|
$8.1020 / $12.1530 | Buy Now |
Part Details for AD5449YRU
AD5449YRU CAD Models
AD5449YRU Part Data Attributes
|
AD5449YRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5449YRU
Analog Devices Inc
Dual 12-Bit, High Bandwidth Multiplying DAC with Serial Interface
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 0.16 µs | |
Settling Time-Nom (tstl) | 0.08 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD5449YRU
This table gives cross-reference parts and alternative options found for AD5449YRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5449YRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5449YRU-REEL | Dual 12-Bit, High Bandwidth Multiplying DAC with Serial Interface | Analog Devices Inc | AD5449YRU vs AD5449YRU-REEL |
AD5449YRUZ-REEL | Dual 12-Bit, High Bandwidth Multiplying DAC with Serial Interface | Analog Devices Inc | AD5449YRU vs AD5449YRUZ-REEL |
AD5449YRU-REEL7 | Dual 12-Bit, High Bandwidth Multiplying DAC with Serial Interface | Analog Devices Inc | AD5449YRU vs AD5449YRU-REEL7 |
AD5449YRUZ-REEL7 | Dual 12-Bit, High Bandwidth Multiplying DAC with Serial Interface | Analog Devices Inc | AD5449YRU vs AD5449YRUZ-REEL7 |
AD5449YRUZ | Dual 12-Bit, High Bandwidth Multiplying DAC with Serial Interface | Analog Devices Inc | AD5449YRU vs AD5449YRUZ |