-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit, High Bandwidth Multiplying DAC with Serial Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6488
|
Newark | Dac, 12Bit, Tssop-16, -40 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:2.47Msps, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5449YRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 520 |
|
$7.0500 / $11.4100 | Buy Now |
DISTI #
AD5449YRUZ-REEL7CT-ND
|
DigiKey | IC DAC 12BIT A-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1996 In Stock |
|
$7.4688 / $11.7900 | Buy Now |
DISTI #
584-AD5449YRUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12-bit Parallel Iout DAC I.C. RoHS: Compliant | 32453 |
|
$6.7800 / $11.0900 | Buy Now |
|
Analog Devices Inc | Dual 12-bit Parallel Iout DAC Min Qty: 1 Package Multiple: 1000 | 1400 |
|
$7.4688 / $11.7900 | Buy Now |
|
Quest Components | 26 |
|
$10.4081 / $12.6585 | Buy Now | |
|
Ameya Holding Limited | IC DAC DUAL 12BIT MULT 16TSSOP | 400 |
|
RFQ | |
DISTI #
4023011
|
element14 Asia-Pacific | DAC, 12BIT, TSSOP-16, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 520 |
|
$8.6324 / $13.6252 | Buy Now |
DISTI #
4023011RL
|
element14 Asia-Pacific | DAC, 12BIT, TSSOP-16, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 520 |
|
$8.6324 / $12.5369 | Buy Now |
DISTI #
4023011
|
Farnell | DAC, 12BIT, TSSOP-16, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 520 |
|
$7.3357 / $11.0162 | Buy Now |
DISTI #
4023011RL
|
Farnell | DAC, 12BIT, TSSOP-16, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 520 |
|
$7.3357 / $10.1495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5449YRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5449YRUZ-REEL7
Analog Devices Inc
Dual 12-Bit, High Bandwidth Multiplying DAC with Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 0.12 µs | |
Settling Time-Nom (tstl) | 0.08 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5449YRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5449YRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5449YRU-REEL | Dual 12-Bit, High Bandwidth Multiplying DAC with Serial Interface | Analog Devices Inc | AD5449YRUZ-REEL7 vs AD5449YRU-REEL |
AD5449YRUZ-REEL | Dual 12-Bit, High Bandwidth Multiplying DAC with Serial Interface | Analog Devices Inc | AD5449YRUZ-REEL7 vs AD5449YRUZ-REEL |
AD5449YRU-REEL7 | Dual 12-Bit, High Bandwidth Multiplying DAC with Serial Interface | Analog Devices Inc | AD5449YRUZ-REEL7 vs AD5449YRU-REEL7 |
AD5449YRUZ | Dual 12-Bit, High Bandwidth Multiplying DAC with Serial Interface | Analog Devices Inc | AD5449YRUZ-REEL7 vs AD5449YRUZ |