Part Details for AD548SQ/883B by Analog Devices Inc
Overview of AD548SQ/883B by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD548SQ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD548SQ/883B-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8CERDIP Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1578 In Stock |
|
$12.5000 | Buy Now |
|
Rochester Electronics | AD548 - Low Power, Precision BIFET Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1578 |
|
$10.7200 / $12.6200 | Buy Now |
Part Details for AD548SQ/883B
AD548SQ/883B CAD Models
AD548SQ/883B Part Data Attributes:
|
AD548SQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD548SQ/883B
Analog Devices Inc
IC IC,OP-AMP,SINGLE,BIPOLAR/JFET,DIP,8PIN,CERAMIC, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 1 V/us | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 150000 |
Alternate Parts for AD548SQ/883B
This table gives cross-reference parts and alternative options found for AD548SQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD548SQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM1558T/883B | Operational Amplifier, | Raytheon Semiconductor | AD548SQ/883B vs RM1558T/883B |
LM301AN-14 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Signetics | AD548SQ/883B vs LM301AN-14 |
LM301N-14 | Operational Amplifier, PDIP14 | Signetics | AD548SQ/883B vs LM301N-14 |
BM2904N | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | AD548SQ/883B vs BM2904N |
UA741MFH | Operational Amplifier | Rochester Electronics LLC | AD548SQ/883B vs UA741MFH |
AN6574 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Panasonic Electronic Components | AD548SQ/883B vs AN6574 |
LM301N-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | AD548SQ/883B vs LM301N-14 |
BM301AN | Operational Amplifier, 1 Func, 7500uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | AD548SQ/883B vs BM301AN |
LM301AN-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | AD548SQ/883B vs LM301AN-14 |
LM301AN-14 | OP-AMP, PDIP14 | Philips Semiconductors | AD548SQ/883B vs LM301AN-14 |