Part Details for AD5531BRUZ-REEL by Analog Devices Inc
Overview of AD5531BRUZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5531BRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5531BRUZ-REELTR-ND
|
DigiKey | IC DAC 14BIT V-OUT 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.3114 | Buy Now |
DISTI #
584-AD5531BRUZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC 14-BIT VOLTAGE OUTPUT DAC I.C. RoHS: Compliant | 0 |
|
$13.3100 | Order Now |
|
Analog Devices Inc | 14-BIT VOLTAGE OUTPUT DAC I.C. Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$9.3700 / $20.3900 | Buy Now |
|
Rochester Electronics | AD5531 - Serial Input, Voltage Output 14-Bit Digital to Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$12.9700 / $15.2500 | Buy Now |
Part Details for AD5531BRUZ-REEL
AD5531BRUZ-REEL CAD Models
AD5531BRUZ-REEL Part Data Attributes
|
AD5531BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5531BRUZ-REEL
Analog Devices Inc
Serial Input, Voltage Output14-Bit D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5531BRUZ-REEL
This table gives cross-reference parts and alternative options found for AD5531BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5531BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5346BCP-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, QCC40, 6 X 6 MM, MO-220-VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | AD5531BRUZ-REEL vs AD5346BCP-REEL |
AD5346BCP-REEL7 | IC PARALLEL, 8 BITS INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, QCC40, 6 X 6 MM, MO-220-VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | AD5531BRUZ-REEL vs AD5346BCP-REEL7 |
AD5346BRU-REEL7 | 2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 8-Bit D/A Converter | Analog Devices Inc | AD5531BRUZ-REEL vs AD5346BRU-REEL7 |
AD5347BRUZ | 2.5 V to 5.5 V, Parallel Interface Octal Voltage Output 10-Bit D/A Converter | Analog Devices Inc | AD5531BRUZ-REEL vs AD5347BRUZ |
ADV473KP66-REEL | IC TRIPLE, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC68, PLASTIC, LCC-68, Digital to Analog Converter | Analog Devices Inc | AD5531BRUZ-REEL vs ADV473KP66-REEL |
PCM60P | D/A Converter, 1 Func, Serial Input Loading, PDSO24, | Burr-Brown Corp | AD5531BRUZ-REEL vs PCM60P |
AD5348BRU-REEL | PARALLEL, WORD INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO38, MO-153BD-1, TSSOP-38 | Analog Devices Inc | AD5531BRUZ-REEL vs AD5348BRU-REEL |
AD5305ARMZ | 2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package | Analog Devices Inc | AD5531BRUZ-REEL vs AD5305ARMZ |
AD5433YRUZ-REEL | High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter | Analog Devices Inc | AD5531BRUZ-REEL vs AD5433YRUZ-REEL |
AD5346BRU-REEL | PARALLEL, 8 BITS INPUT LOADING, 6us SETTLING TIME, 8-BIT DAC, PDSO38, MO-153BD-1, TSSOP-38 | Analog Devices Inc | AD5531BRUZ-REEL vs AD5346BRU-REEL |