Part Details for AD5532ABC-3 by Analog Devices Inc
Overview of AD5532ABC-3 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5532ABC-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$112.7040 | Buy Now | |
|
Rochester Electronics | AD5532 - 32-Channel, 14-Bit Voltage-Output DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 732 |
|
$72.3900 / $85.1600 | Buy Now |
Part Details for AD5532ABC-3
AD5532ABC-3 CAD Models
AD5532ABC-3 Part Data Attributes
|
AD5532ABC-3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5532ABC-3
Analog Devices Inc
32-Channel 14-Bit Bipolar Voltage-Output DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, MO-192ABD-1, CSPBGA-74 | |
Pin Count | 74 | |
Manufacturer Package Code | BC-74 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 14.5 V | |
Analog Output Voltage-Min | -14.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PBGA-B74 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 74 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Settling Time-Nom (tstl) | 22 µs | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |
Alternate Parts for AD5532ABC-3
This table gives cross-reference parts and alternative options found for AD5532ABC-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5532ABC-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5532ABCZ-3 | 32-Channel 14-Bit Bipolar Voltage-Output DAC | Analog Devices Inc | AD5532ABC-3 vs AD5532ABCZ-3 |
AD5532ABC-3REEL | SERIAL INPUT LOADING, 22us SETTLING TIME, 14-BIT DAC, PBGA74, 12 X 12 MM, MO-192ABD-1, CSPBGA-74 | Analog Devices Inc | AD5532ABC-3 vs AD5532ABC-3REEL |