-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5541ARZ-REEL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 8SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$17.1084 | Buy Now |
DISTI #
584-AD5541ARZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit DAC, Serial Input,Voltage Output RoHS: Compliant | 742 |
|
$17.1000 / $25.3900 | Buy Now |
|
Analog Devices Inc | 16-Bit DAC, Serial Input,Volta Min Qty: 1000 Package Multiple: 1000 | 200 |
|
$17.1084 / $25.4000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 287 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1us 2.7V~5.5V ��0.5LSB 16Bit SOIC-8 Digital To Analog Converters (DACs) ROHS | 119 |
|
$6.4879 / $9.8583 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT SRL IN/VOUT 8-SOIC | 13500 |
|
$6.7830 / $10.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5541ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5541ARZ-REEL7
Analog Devices Inc
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD5541ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5541ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5541AR-REEL7 | IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 16-BIT DAC, PDSO8, MS-012AA, SOIC-8, Digital to Analog Converter | Analog Devices Inc | AD5541ARZ-REEL7 vs AD5541AR-REEL7 |
AD5541ARZ | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC | Analog Devices Inc | AD5541ARZ-REEL7 vs AD5541ARZ |