Part Details for AD5541CR by Analog Devices Inc
Overview of AD5541CR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD5541CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 106 |
|
RFQ | ||
|
Quest Components | 84 |
|
$32.0000 / $40.0000 | Buy Now | |
|
Rochester Electronics | AD5541 - 2.7V to 5.5V, Serial-Input, Voltage-Output, 16-Bit DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5314 |
|
$27.5100 / $32.3700 | Buy Now |
|
Velocity Electronics | Our Stock | 38 |
|
RFQ |
Part Details for AD5541CR
AD5541CR CAD Models
AD5541CR Part Data Attributes
|
AD5541CR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5541CR
Analog Devices Inc
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD5541CR
This table gives cross-reference parts and alternative options found for AD5541CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5541CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5541CRZ | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC | Analog Devices Inc | AD5541CR vs AD5541CRZ |
AD5541LR | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC | Analog Devices Inc | AD5541CR vs AD5541LR |
AD5541LRZ | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC | Analog Devices Inc | AD5541CR vs AD5541LRZ |
AD5541LRZ-REEL7 | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC | Analog Devices Inc | AD5541CR vs AD5541LRZ-REEL7 |
AD5541LR-REEL7 | SERIAL INPUT LOADING, 1us SETTLING TIME, 16-BIT DAC, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD5541CR vs AD5541LR-REEL7 |