-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, Current-Output, Serial-Input 16-/14-Bit DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5544ARSZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
108 In Stock |
|
$43.2467 / $53.3900 | Buy Now |
DISTI #
584-AD5544ARSZ
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD 16-BIT DAC RoHS: Compliant | 1 |
|
$43.2400 / $53.3800 | Buy Now |
|
Analog Devices Inc | QUAD 16-BIT DAC Min Qty: 1 Package Multiple: 1 | 310 |
|
$26.4400 / $53.3900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 42 |
|
$36.5508 / $39.6000 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 33 |
|
$39.6000 / $42.9000 | Buy Now |
|
Ameya Holding Limited | AD5544ARSZ 四 16 位-Bit DAC, 500ksps, SPI接口, 28针 SSOP封装 | 34 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 8000 |
|
RFQ | |
|
Win Source Electronics | IC DAC 16BIT QUAD SRL IN 28-SSOP | 5700 |
|
$39.5660 / $59.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5544ARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5544ARSZ
Analog Devices Inc
Quad, Current-Output, Serial-Input 16-/14-Bit DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4 V | |
Analog Output Voltage-Min | 0.4 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 0.9 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD5544ARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5544ARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5544ARSZ-REEL7 | Quad, Current-Output, Serial-Input 16-/14-Bit DACs | Analog Devices Inc | AD5544ARSZ vs AD5544ARSZ-REEL7 |
AD5544ARS | Quad, Current-Output, Serial-Input 16-/14-Bit DACs | Analog Devices Inc | AD5544ARSZ vs AD5544ARS |