-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Current Output, Parallel Input, 16-Bit Multiplying DACs with 4-Quadrant Resistors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC DAC 16BIT A-OUT 38TSSOP / Dual Current Output, Parallel Input, 16-/14-Bit Multiplying DACs with 4-Quadrant Resistors | 21052 |
|
$16.9570 / $25.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5547BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5547BRU
Analog Devices Inc
Dual Current Output, Parallel Input, 16-Bit Multiplying DACs with 4-Quadrant Resistors
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP38,.25,20 | |
Pin Count | 38 | |
Manufacturer Package Code | RU-38 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5547BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5547BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5547BRU-R7 | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 16-BIT DAC, PDSO38, MO-153BD-1, TSSOP-38, Digital to Analog Converter | Analog Devices Inc | AD5547BRU vs AD5547BRU-R7 |
AD5547BRU-REEL7 | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 16-BIT DAC, PDSO38, MO-153BD-1, TSSOP-38 | Analog Devices Inc | AD5547BRU vs AD5547BRU-REEL7 |
AD5547BRUZ | Dual Current Output, Parallel Input, 16-Bit Multiplying DACs with 4-Quadrant Resistors | Analog Devices Inc | AD5547BRU vs AD5547BRUZ |
AD5547BRUZ-REEL7 | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 16-BIT DAC, PDSO38, ROHS COMPLIANT, MO-153BD-1, TSSOP-38, Digital to Analog Converter | Analog Devices Inc | AD5547BRU vs AD5547BRUZ-REEL7 |