Part Details for AD5547BRUZ by Analog Devices Inc
Overview of AD5547BRUZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD5547BRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5547BRUZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 38TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.4613 / $31.2300 | Buy Now |
DISTI #
584-AD5547BRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 16 Bit Parallell I out output DAC RoHS: Compliant | 503 |
|
$23.4500 / $30.5300 | Buy Now |
|
Analog Devices Inc | Dual 16 Bit Parallell I out ou Min Qty: 1 Package Multiple: 50 | 1900 |
|
$14.1500 / $31.2300 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Ameya Holding Limited | AD5547BRUZ 双 16 位-Bit DAC, 2Msps, 并行接口, 38针 TSSOP封装 | 1750 |
|
RFQ | |
|
Win Source Electronics | Dual-Current Output, Parallel Input, 16 /14-Bit Multiplying DACs with 4-Quadrant Resistors | IC DAC 16BIT DUAL 38-TSSOP / DAC 2-CH R-2R 16-bit Automotive 38-Pin TSSOP Tube | 21050 |
|
$16.9570 / $25.4350 | Buy Now |
Part Details for AD5547BRUZ
AD5547BRUZ CAD Models
AD5547BRUZ Part Data Attributes
|
AD5547BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5547BRUZ
Analog Devices Inc
Dual Current Output, Parallel Input, 16-Bit Multiplying DACs with 4-Quadrant Resistors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153BD-1, TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | RU-38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for AD5547BRUZ
This table gives cross-reference parts and alternative options found for AD5547BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5547BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5547BRU-R7 | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 16-BIT DAC, PDSO38, MO-153BD-1, TSSOP-38, Digital to Analog Converter | Analog Devices Inc | AD5547BRUZ vs AD5547BRU-R7 |
AD5547BRU-REEL7 | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 16-BIT DAC, PDSO38, MO-153BD-1, TSSOP-38 | Analog Devices Inc | AD5547BRUZ vs AD5547BRU-REEL7 |
AD5547BRU | Dual Current Output, Parallel Input, 16-Bit Multiplying DACs with 4-Quadrant Resistors | Analog Devices Inc | AD5547BRUZ vs AD5547BRU |
AD5547BRUZ-REEL7 | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 16-BIT DAC, PDSO38, ROHS COMPLIANT, MO-153BD-1, TSSOP-38, Digital to Analog Converter | Analog Devices Inc | AD5547BRUZ vs AD5547BRUZ-REEL7 |