-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, <100 µA, 8-Bit nanoDAC, SPI Interface in LFCSP and SC70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9682
|
Newark | Dac, 8Bit, Sc-70-6, -40 To 125Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Sc-70, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices AD5601BKSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2129 |
|
$1.0900 / $2.2400 | Buy Now |
DISTI #
AD5601BKSZ-REEL7CT-ND
|
DigiKey | IC DAC 8BIT V-OUT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8950 In Stock |
|
$0.9454 / $2.1500 | Buy Now |
DISTI #
584-AD5601BKSZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 2.7V to 5.5V 8-Bit SPI nanoDAC RoHS: Compliant | 50869 |
|
$0.9450 / $2.1500 | Buy Now |
|
Analog Devices Inc | 2.7V to 5.5V 8-Bit SPI nanoDAC Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$0.9454 / $2.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
AD5601BKSZ-REEL7
|
Direct Components, Inc. | 715 |
|
RFQ | ||
|
LCSC | 10us 2.7V5.5V 0.5LSB 8Bit SC-70-6 Digital To Analog Converters (DACs) ROHS | 2654 |
|
$0.6790 / $1.1538 | Buy Now |
|
Win Source Electronics | IC DAC 8BIT BUFF V-OUT SC70-6 | 106200 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5601BKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5601BKSZ-REEL7
Analog Devices Inc
2.7 V to 5.5 V, <100 µA, 8-Bit nanoDAC, SPI Interface in LFCSP and SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for AD5601BKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5601BKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC5574IDGSR | 8-bit, quad DAC with I2C interface in a tiny MSOP package 10-VSSOP -40 to 105 | Texas Instruments | AD5601BKSZ-REEL7 vs DAC5574IDGSR |