-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, <100 µA, 10-Bit nanoDAC® with I<sup>2</sup>C Compatible Interface, Tiny SC70 Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6552
|
Newark | Dac, 10Bit, Sc-70-6, -40 To 125Deg C, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:2 Wire, I2C, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Sc-70, No. Of Pins:6Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5612AKSZ-2500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 432 |
|
$1.9900 / $3.8400 | Buy Now |
DISTI #
AD5612AKSZ-2500RL7CT-ND
|
DigiKey | IC DAC 10BIT V-OUT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
262 In Stock |
|
$1.7841 / $3.6900 | Buy Now |
DISTI #
584-AD5612AKSZ2500R7
|
Mouser Electronics | Digital to Analog Converters - DAC Single 2.7-5.5V 10bit I2C DAC in SC-70 RoHS: Compliant | 104 |
|
$1.8500 / $3.6900 | Buy Now |
|
Analog Devices Inc | Single 2.7-5.5V 10bit I2C DAC Min Qty: 1 Package Multiple: 500 | 30053 |
|
$1.7841 / $3.6900 | Buy Now |
DISTI #
26616172
|
Verical | DAC 1-CH Resistor-String 10-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 30000 |
|
$1.7692 / $2.1231 | Buy Now |
DISTI #
AD5612AKSZ2.5R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$1.8100 / $1.8300 | Buy Now |
|
CHIPMALL.COM LIMITED | 10us I2C 2.7V~5.5V 10Bit SC-70-6 Digital To Analog Converters (DACs) ROHS | 488 |
|
$1.9150 / $3.1614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5612AKSZ-2500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5612AKSZ-2500RL7
Analog Devices Inc
2.7 V to 5.5 V, <100 µA, 10-Bit nanoDAC® with I<sup>2</sup>C Compatible Interface, Tiny SC70 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for AD5612AKSZ-2500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5612AKSZ-2500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5612AKSZ-2REEL7 | 2.7 V to 5.5 V, <100 µA, 10-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package | Analog Devices Inc | AD5612AKSZ-2500RL7 vs AD5612AKSZ-2REEL7 |