-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, <100 µA, 10-Bit nanoDAC® with I<sup>2</sup>C Compatible Interface, Tiny SC70 Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1412
|
Newark | Dac, 10Bit, Sc-70-6, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices AD5612BKSZ-2500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 564 |
|
$3.0900 / $4.4300 | Buy Now |
DISTI #
AD5612BKSZ-2500RL7CT-ND
|
DigiKey | IC DAC 10BIT V-OUT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1212 In Stock |
|
$2.1359 / $4.2600 | Buy Now |
DISTI #
584-AD5612BKSZ2500R7
|
Mouser Electronics | Digital to Analog Converters - DAC Single 2.7-5.5V 10bit I2C DAC in SC-70 RoHS: Compliant | 490 |
|
$2.1300 / $4.2600 | Buy Now |
DISTI #
V36:1790_06209806
|
Arrow Electronics | DAC 1-CH Resistor-String 10-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2325 | Americas - 500 |
|
$2.0740 / $2.6430 | Buy Now |
|
Analog Devices Inc | Single 2.7-5.5V 10bit I2C DAC Min Qty: 1 Package Multiple: 500 | 743 |
|
$2.1359 / $4.2600 | Buy Now |
DISTI #
26633711
|
Verical | DAC 1-CH Resistor-String 10-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.4462 | Buy Now |
DISTI #
76474789
|
Verical | DAC 1-CH Resistor-String 10-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2325 | Americas - 500 |
|
$2.0740 / $2.6430 | Buy Now |
DISTI #
AD5612BKSZ2.5R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.0800 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5612BKSZ-2500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5612BKSZ-2500RL7
Analog Devices Inc
2.7 V to 5.5 V, <100 µA, 10-Bit nanoDAC® with I<sup>2</sup>C Compatible Interface, Tiny SC70 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |