-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal, 12-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9691
|
Newark | Dac, 12Bit, Tssop-16, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 3.6V, 4.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5628BRUZ-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 282 |
|
$16.5900 / $21.0500 | Buy Now |
DISTI #
505-AD5628BRUZ-2-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
395 In Stock |
|
$14.4816 / $20.2500 | Buy Now |
DISTI #
584-AD5628BRUZ-2
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 5V 12bit SPI DAC with reference RoHS: Compliant | 1054 |
|
$15.2100 / $20.2400 | Buy Now |
|
Analog Devices Inc | Octal 5V 12bit SPI DAC with re Min Qty: 1 Package Multiple: 96 | 79 |
|
$9.6400 / $20.2500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
AD5628BRUZ-2
|
TME | IC: D/A converter, 12bit, Ch: 8, 2.7÷5.5V, TSSOP16, -40÷105°C Min Qty: 1 | 0 |
|
$15.1000 / $22.7000 | RFQ |
|
Ameya Holding Limited | AD5628BRUZ-2, 8通道 12 位-Bit DAC, 95ksps, SPI接口, 16针 TSSOP封装 | 79 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
4017461
|
element14 Asia-Pacific | DAC, 12BIT, TSSOP-16, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 282 |
|
$15.2723 / $21.2388 | Buy Now |
DISTI #
4017461
|
Farnell | DAC, 12BIT, TSSOP-16, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 282 |
|
$14.6342 / $20.4601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5628BRUZ-2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5628BRUZ-2
Analog Devices Inc
Octal, 12-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5628BRUZ-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5628BRUZ-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5628BRUZ-2REEL7 | Octal, 12-Bit, SPI Voltage Output denseDAC With 5 ppm/°C On-Chip Reference | Analog Devices Inc | AD5628BRUZ-2 vs AD5628BRUZ-2REEL7 |