Part Details for AD5641AKSZ-REEL7 by Analog Devices Inc
Overview of AD5641AKSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5641AKSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9245
|
Newark | Dac, 14Bit, Sc-70-6, -40 To 125Deg C, Resolution (Bits):14Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Sc-70, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices AD5641AKSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2760 |
|
$3.1500 / $6.0500 | Buy Now |
DISTI #
AD5641AKSZ-REEL7CT-ND
|
DigiKey | IC DAC 14BIT V-OUT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4987 In Stock |
|
$2.7500 / $4.1400 | Buy Now |
DISTI #
584-AD5641AKSZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 2.7 V to 5.5 V, nanoDAC , SPI Interface in LFCSP and SC70 RoHS: Compliant | 15956 |
|
$2.7400 / $4.1400 | Buy Now |
DISTI #
A01:0375_00105475
|
Arrow Electronics | DAC 1-CH Resistor-String 14-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2252 | Asia - 3000 |
|
$2.6800 | Buy Now |
DISTI #
V72:2272_06210292
|
Arrow Electronics | DAC 1-CH Resistor-String 14-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2251 Container: Cut Strips | Americas - 1713 |
|
$2.9530 / $4.1130 | Buy Now |
|
Analog Devices Inc | Zingle 2.7-5.5V 14bit SPI DAC Min Qty: 1 Package Multiple: 3000 | 18998 |
|
$2.9553 / $5.8900 | Buy Now |
DISTI #
26616273
|
Verical | DAC 1-CH Resistor-String 14-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$2.9333 / $3.3846 | Buy Now |
DISTI #
65177718
|
Verical | DAC 1-CH Resistor-String 14-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$2.6800 | Buy Now |
DISTI #
66352509
|
Verical | DAC 1-CH Resistor-String 14-bit 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2251 | Americas - 1713 |
|
$2.9530 / $4.1130 | Buy Now |
|
Bristol Electronics | 117 |
|
RFQ |
Part Details for AD5641AKSZ-REEL7
AD5641AKSZ-REEL7 CAD Models
AD5641AKSZ-REEL7 Part Data Attributes
|
AD5641AKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5641AKSZ-REEL7
Analog Devices Inc
2.7 V to 5.5 V, nanoDAC®, SPI Interface in LFCSP and SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-203-AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |