-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7579
|
Newark | Quad 3V 16Bit I2C Dac With Reference |Analog Devices AD5665RBCPZ-REEL7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$20.4900 | Buy Now |
DISTI #
505-AD5665RBCPZ-REEL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1050 In Stock |
|
$13.2482 / $19.6700 | Buy Now |
DISTI #
584-AD5665RBCPZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 16-Bit nanoDAC with 5 ppm/ C On-Chip Reference, I2C Interface RoHS: Compliant | 0 |
|
$13.0200 | Order Now |
|
Analog Devices Inc | Quad 3V 16bit I2C DAC with ref Min Qty: 1 Package Multiple: 1500 | 210 |
|
$10.0900 / $19.6700 | Buy Now |
|
Rochester Electronics | AD5665 - Quad 2.7-5.5V 16bit I2C DAC RoHS: Compliant Status: Active Min Qty: 1 | 14656 |
|
$12.5100 / $14.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5665RBCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5665RBCPZ-REEL7
Analog Devices Inc
Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 1.16 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5665RBCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5665RBCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5665RBCPZ-250RL7 | IC QUAD, SERIAL INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, DSO10, 3 X 3 MM, LEAD FREE, LFCSP-10, Digital to Analog Converter | Analog Devices Inc | AD5665RBCPZ-REEL7 vs AD5665RBCPZ-250RL7 |
AD5665RBCPZ-R2 | Quad, 16-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface | Analog Devices Inc | AD5665RBCPZ-REEL7 vs AD5665RBCPZ-R2 |