Part Details for AD582SD by Analog Devices Inc
Overview of AD582SD by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AD582SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9488
|
Newark | Sample And Hold Circuit, 1 Func, Sample, 25Us Acquisition Time, Jfet, Cdip14 |Analog Devices AD582SD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$258.8700 / $283.7000 | Buy Now |
DISTI #
2156-AD582SD-ND
|
DigiKey | IC SAMPL/HOLD 1 CIRCUIT 14CDIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2925 In Stock |
|
$460.2000 | Buy Now |
DISTI #
AD582SD-ND
|
DigiKey | IC SAMPL/HOLD 1 CIRCUIT 14CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$415.1040 / $427.9750 | Buy Now |
DISTI #
584-AD582SD
|
Mouser Electronics | Sample & Hold Amplifiers IC - SAMPLE/HOLD AMP. IC RoHS: Not Compliant | 0 |
|
$415.0500 / $427.9300 | Order Now |
|
Analog Devices Inc | IC - SAMPLE/HOLD AMP. IC Min Qty: 1 Package Multiple: 1 | 497 |
|
$347.8800 / $745.5500 | Buy Now |
|
Rochester Electronics | Sample and Hold Circuit, 1 Func, Sample, 25us Acquisition Time, JFET, CDIP14 RoHS: Not Compliant Status: Active Min Qty: 1 | 2925 |
|
$394.9300 / $464.6300 | Buy Now |
DISTI #
ANALOG DEVICES AD582SD
|
PEI Genesis | Sample and Hold Circuit | 0 |
|
Buy Now | |
|
Chip1Cloud | IC OPAMP SMPL HOLD 1.5MHZ 14CDIP | 620 |
|
RFQ | |
|
Perfect Parts Corporation | 4 |
|
RFQ |
Part Details for AD582SD
AD582SD CAD Models
AD582SD Part Data Attributes
|
AD582SD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD582SD
Analog Devices Inc
Low-Cost Sample-and-Hold Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | D-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Acquisition Time-Nom | 25 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 18 V | |
Analog Input Voltage-Min | -18 V | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD582SD
This table gives cross-reference parts and alternative options found for AD582SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD582SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD582SD/883B | SAMPLE AND HOLD AMPLIFIER, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Rochester Electronics LLC | AD582SD vs AD582SD/883B |