Datasheets
AD590KF/883B by:

2-Terminal IC Temperature Transducer

Part Details for AD590KF/883B by Analog Devices Inc

Overview of AD590KF/883B by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AD590KF/883B

Part # Distributor Description Stock Price Buy
DISTI # AD590KF/883B-ND
DigiKey IC TEMP TRANSDUCER 2-TERM 2FPACK Min Qty: 1 Lead time: 13 Weeks Container: Tray 4
In Stock
  • 1 $134.5500
  • 10 $112.1250
  • 25 $108.3876
  • 80 $104.6501
$104.6501 / $134.5500 Buy Now
DISTI # 584-AD590KF883B
Mouser Electronics Board Mount Temperature Sensors 2-Terminal IC Temperature Transducer RoHS: Not Compliant 0
  • 1 $134.5300
  • 10 $112.1100
  • 25 $108.3700
  • 50 $104.6300
$104.6300 / $134.5300 Order Now
Analog Devices Inc TEMPERATURE TRANSDUCER IC Min Qty: 1 Package Multiple: 1 11616
  • 1 $134.5500
  • 10 $112.1250
  • 25 $108.3876
  • 1,000 $68.7600
$68.7600 / $134.5500 Buy Now
Quest Components Temperature Sensing Circuit, 2 Pin, Ceramic, Flat Pack 1
  • 1 $87.8982
$87.8982 Buy Now
Rochester Electronics AD590 Temperature Transducer RoHS: Not Compliant Status: Active Min Qty: 1 43842
  • 1 $107.9300
  • 25 $105.7700
  • 100 $101.4600
  • 500 $97.1400
  • 1,000 $91.7400
$91.7400 / $107.9300 Buy Now
Ameya Holding Limited IC TEMP TRANSDUCER 2-TERM 2FPACK 11616
RFQ

Part Details for AD590KF/883B

AD590KF/883B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD590KF/883B Part Data Attributes

AD590KF/883B Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD590KF/883B Analog Devices Inc 2-Terminal IC Temperature Transducer
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description CERAMIC, FP-2
Pin Count 2
Manufacturer Package Code F-2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature TEMPERATURE COEFFICIENT 1 UA/K
Body Breadth 1.27 mm
Body Height 5.84 mm
Body Length or Diameter 2.38 mm
Housing CERAMIC, METAL-SEALED COFIRED
JESD-609 Code e0
Linearity (Cel) 0.8 Cel
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Nom 298.2 µA
Package Body Material CERAMIC
Package Equivalence Code FLAT,2PIN,.05LS
Package Shape/Style RECTANGULAR
Screening Level 38535Q/M;38534H;883B
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
Supply Voltage-Max 30 V
Supply Voltage-Min 4 V
Surface Mount NO
Temperature Coefficient POSITIVE ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37)
Termination Type SOLDER

Alternate Parts for AD590KF/883B

This table gives cross-reference parts and alternative options found for AD590KF/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD590KF/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8757102XA 2-Terminal IC Temperature Transducer Analog Devices Inc AD590KF/883B vs 5962-8757102XA
5962-8757102XC Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, THROUGH HOLE MOUNT, CERAMIC, FP-2 Analog Devices Inc AD590KF/883B vs 5962-8757102XC
5962-8757102XX Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, THROUGH HOLE MOUNT, CERAMIC, FP-2 Analog Devices Inc AD590KF/883B vs 5962-8757102XX
Part Number Description Manufacturer Compare
AD590LH/883B 2-Terminal IC Temperature Transducer Analog Devices Inc AD590KF/883B vs AD590LH/883B
AD590JH 2-Terminal IC Temperature Transducer Analog Devices Inc AD590KF/883B vs AD590JH
5962-8757104YC Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, METAL CAN, 3 PIN Analog Devices Inc AD590KF/883B vs 5962-8757104YC
5962-8757101YX Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN Analog Devices Inc AD590KF/883B vs 5962-8757101YX
5962-8757102YX Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-52, 3 PIN Analog Devices Inc AD590KF/883B vs 5962-8757102YX
5962-8757104YA Analog Resistance Sensor, METAL CAN, 3 PIN Defense Logistics Agency AD590KF/883B vs 5962-8757104YA
5962-8757104XA 2-Terminal IC Temperature Transducer Analog Devices Inc AD590KF/883B vs 5962-8757104XA
5962-8757101XC Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 298.2uA, RECTANGULAR, THROUGH HOLE MOUNT, CERAMIC, FP-2 Analog Devices Inc AD590KF/883B vs 5962-8757101XC
5962R8757103VYA Aerospace 2 Terminal Temperature Transducer, 1uA/°K Analog Devices Inc AD590KF/883B vs 5962R8757103VYA
AD590LF/883B 2-Terminal IC Temperature Transducer Analog Devices Inc AD590KF/883B vs AD590LF/883B

AD590KF/883B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD590KF/883B by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD590KF/883B by Analog Devices Inc

  • Please alert me when AD590KF/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD590KF/883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD590KF/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD590KF/883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD590KF/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD590KF/883B by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: