Part Details for AD5940BCBZ-RL7 by Analog Devices Inc
Overview of AD5940BCBZ-RL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for AD5940BCBZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6712
|
Newark | Adc, 16Bit, 1.6Msps, Wlcsp-56, Resolution (Bits):16Bit, Sampling Rate:1.6Msps, Input Channel Type:Pseudo Differential, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.8V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD5940BCBZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1151 |
|
$7.2300 / $12.1800 | Buy Now |
DISTI #
505-AD5940BCBZ-RL7CT-ND
|
DigiKey | IC AFE 1 CHAN 16BIT 56WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1285 In Stock |
|
$7.1867 / $11.3500 | Buy Now |
DISTI #
584-AD5940BCBZ-RL7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Bio-Impedance & Electrochemical AFE | 2141 |
|
$6.9100 / $11.3400 | Buy Now |
DISTI #
V72:2272_22527682
|
Arrow Electronics | Precision analog front end including 16-bit 800 kSPS ADC, voltage DACs, 12-bit VBIAS0 output to bias potentiostat, amplifiers, accelerators, on-chip RAM and system-level power saving. Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2228 Container: Cut Strips | Americas - 500 |
|
$6.8610 / $8.6750 | Buy Now |
|
Analog Devices Inc | Bio-Impedance & Electrochemica Min Qty: 1 Package Multiple: 1500 | 16758 |
|
$5.3500 / $11.3500 | Buy Now |
DISTI #
63331373
|
Verical | Precision analog front end including 16-bit 800 kSPS ADC, voltage DACs, 12-bit VBIAS0 output to bias potentiostat, amplifiers, accelerators, on-chip RAM and system-level power saving. Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 500 |
|
$6.8610 / $8.6750 | Buy Now |
DISTI #
AD5940BCBZ-RL7
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1500 | 0 |
|
$7.0000 | Buy Now |
Part Details for AD5940BCBZ-RL7
AD5940BCBZ-RL7 CAD Models
AD5940BCBZ-RL7 Part Data Attributes
|
AD5940BCBZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5940BCBZ-RL7
Analog Devices Inc
High Precision, Impedance & Electrochemical Front End
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | WLCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CB-56-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B56 | |
Length | 4.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.56 mm |