-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD600JNZ | Analog Devices | VARIABLE GAIN AMP IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD600JNZ-ND
|
DigiKey | IC VARIABLE GAIN 2 CIRCUIT 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
16 In Stock |
|
$52.4500 | Buy Now |
DISTI #
584-AD600JNZ
|
Mouser Electronics | Special Purpose Amplifiers VARIABLE GAIN AMP IC RoHS: Compliant | 40 |
|
$50.3600 / $52.4500 | Buy Now |
|
Analog Devices Inc | VARIABLE GAIN AMP IC Package Multiple: 1 | 249 |
|
$41.4400 / $52.4500 | Buy Now |
DISTI #
26925139
|
Verical | SP Amp Variable Gain Amp Dual ±5.25V 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 11 Package Multiple: 11 | Americas - 242 |
|
$50.3500 | Buy Now |
DISTI #
82750718
|
Verical | SP Amp Variable Gain Amp Dual ±5.25V 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2423 | Americas - 5 |
|
$49.7700 / $52.3200 | Buy Now |
DISTI #
25836076
|
Verical | SP Amp Variable Gain Amp Dual ±5.25V 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1517 | Americas - 1 |
|
$11.1400 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Rochester Electronics | Dual, Low Noise, Wideband Variable Gain Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 3058 |
|
$52.0100 / $61.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD600JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD600JNZ
Analog Devices Inc
Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-001AB, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.07 mm | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -4.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 12.5 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD600JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD600JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD600JN | IC SPECIALTY ANALOG CIRCUIT, PDIP16, PLASTIC, MS-001AB, DIP-16, Analog IC:Other | Analog Devices Inc | AD600JNZ vs AD600JN |
5962-9457201MEA | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | AD600JNZ vs 5962-9457201MEA |