-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 MHz, 80 dB DEMODULATING LOGARITHMIC AMPLIFIER WITH LIMITER OUTPUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9308
|
Newark | Logarithmic Amplifier, 400Ns, Nsoic, No. Of Amplifiers:1Amplifiers, Dynamic Range:80 Db, Scale Factor:37.5Mv/Db, Response Time:400Ns, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Supply Voltage Range:4.5V To 5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices AD606JRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$62.7400 / $73.2500 | Buy Now |
DISTI #
AD606JRZ-ND
|
DigiKey | IC LOGARITHMIC 1 CIRCUIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
34 In Stock |
|
$70.2546 / $81.8800 | Buy Now |
DISTI #
584-AD606JRZ
|
Mouser Electronics | Logarithmic Amplifiers VARIABLE GAIN AMP IC RoHS: Compliant | 39 |
|
$68.4200 / $74.8100 | Buy Now |
|
Analog Devices Inc | VARIABLE GAIN AMP IC Min Qty: 1 Package Multiple: 1 | 612 |
|
$51.5900 / $81.8800 | Buy Now |
DISTI #
25630810
|
Verical | SP Amp LOG Amp Single 5.5V 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 9 Package Multiple: 9 | Americas - 603 |
|
$74.7143 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$50.2600 | Buy Now | |
|
Quest Components | 6 |
|
$59.1660 / $62.2800 | Buy Now | |
|
Rochester Electronics | AD606 - Log Or Antilog Amplifier, 50MHz Band Width, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 233 |
|
$64.8300 / $76.2700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP LOGARITHMIC 16SOIC | 612 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD606JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD606JRZ
Analog Devices Inc
50 MHz, 80 dB DEMODULATING LOGARITHMIC AMPLIFIER WITH LIMITER OUTPUT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 50 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD606JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD606JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD606JR | 50 MHz, 80 dB DEMODULATING LOGARITHMIC AMPLIFIER WITH LIMITER OUTPUT | Analog Devices Inc | AD606JRZ vs AD606JR |
AD606JR-REEL7 | 50 MHz, 80 dB DEMODULATING LOGARITHMIC AMPLIFIER WITH LIMITER OUTPUT | Analog Devices Inc | AD606JRZ vs AD606JR-REEL7 |